DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148 - Discrete Semiconductor Products
| Digi-Key Part Number | FDLL4148DKR-ND |
1 10 100 1000 |
.08000 .05900 .04230 .01755 |
Extended Price
0.08 0.59 4.23 17.55 |
| Manufacturer Part Number | FDLL4148 | |||
| Description | DIODE HI CONDUCTANCE 100V LL-34 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDLL4148 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 10mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 5µA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | MELF (LL-34) |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDLL4148 FDLL4148 FDLL4148DKR ND FDLL4148DKRND FDLL4148DKR |
FDLL4148 Specification Sheet
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148 (FDLL4148DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
Order 'diode hi conductance 100v ll-34 - FDLL4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL4148CT-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
Order 'diode hi conductance 100v ll-34 - FDLL4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL4148DKR-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148_D87Z
Order 'diode hi conductance 100v ll-34 - FDLL4148_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4148_D87Z-ND.
DIODE HI CONDUCTANCE 100V LL-34 - FDLL4148
Order 'diode hi conductance 100v ll-34 - FDLL4148' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4148TR-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL300
Order 'diode hi conductance 150v ll-34 - FDLL300' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDLL300CT-ND.
DIODE SMALL SIGNAL 100V LL-34 - FDLL4448_D87Z
Order 'diode small signal 100v ll-34 - FDLL4448_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4448_D87Z-ND.
DIODE SMALL SIGNAL 100V LL-34 - FDLL4448
Order 'diode small signal 100v ll-34 - FDLL4448' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4448-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL300A
Order 'diode hi conductance 150v ll-34 - FDLL300A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL300A-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL300
Order 'diode hi conductance 150v ll-34 - FDLL300' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL300TR-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL333
Order 'diode hi conductance 150v ll-34 - FDLL333' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL333-ND.
DIODE HI CONDUCTANCE 150V LL-34 - FDLL3595
Order 'diode hi conductance 150v ll-34 - FDLL3595' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL3595-ND.
DIODE HI CONDUCTANCE 75V LL-34 - FDLL4150
Order 'diode hi conductance 75v ll-34 - FDLL4150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4150-ND.
DIODE HI CONDUCTANCE 75V LL-34 - FDLL4151
Order 'diode hi conductance 75v ll-34 - FDLL4151' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL4151-ND.
DIODE HI CONDUCTANCE 70V LL-34 - FDLL457A
Order 'diode hi conductance 70v ll-34 - FDLL457A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL457A-ND.
DIODE HI CONDUCTANCE 200V LL-34 - FDLL485B
Order 'diode hi conductance 200v ll-34 - FDLL485B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDLL485B-ND.
Send this link via E-Mail
Help With This Screen
