MOSFET P-CH 20V 4.2A SC75-6 - FDJ129P
Mosfet - Single Discrete Semiconductor Product 4.2A 20V 1.6W Fairchild Semiconductor (VA) Surface Mount FDJ129P
| Digi-Key Part Number | FDJ129PDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FDJ129P | |||
| Description | MOSFET P-CH 20V 4.2A SC75-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDJ129P |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 4.2A |
| Rds On (Max) @ Id, Vgs | 70 mOhm @ 4.2A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 780pF @ 10V |
| Power - Max | 1.6W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 6nC @ 4.5V |
| Package / Case | SC75-6 FLMP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDJ129P FDJ129P FDJ129PDKR ND FDJ129PDKRND FDJ129PDKR |
FDJ129P Specification Sheet
MOSFET P-CH 20V 4.2A SC75-6 - FDJ129P (FDJ129PDKR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 4.2A 20V 1.6W Fairchild Semiconductor (VA) Surface Mount FDJ129PMOSFET P-CH 20V 4.2A SC75-6 - FDJ129P
Order 'mosfet p-ch 20v 4.2a sc75-6 - FDJ129P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDJ129PCT-ND.
MOSFET P-CH 20V 4.2A SC75-6 - FDJ129P
Order 'mosfet p-ch 20v 4.2a sc75-6 - FDJ129P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDJ129PDKR-ND.
MOSFET P-CH 20V 4.2A SC75-6 - FDJ129P
Order 'mosfet p-ch 20v 4.2a sc75-6 - FDJ129P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDJ129PTR-ND.
MOSFET N-CH 20V 5.5A SC75-6 - FDJ128N
Order 'mosfet n-ch 20v 5.5a sc75-6 - FDJ128N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDJ128NCT-ND.
MOSFET N-CH 20V 5.5A SC75-6 - FDJ128N
Order 'mosfet n-ch 20v 5.5a sc75-6 - FDJ128N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDJ128NDKR-ND.
MOSFET P-CH 20V 4.2A SOT-23 - FDJ129P_F077
Order 'mosfet p-ch 20v 4.2a sot-23 - FDJ129P_F077' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDJ129P_F077-ND.
MOSFET P-CH 20V 4.1A SC75-6 - FDJ127P
Order 'mosfet p-ch 20v 4.1a sc75-6 - FDJ127P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDJ127P-ND.
MOSFET N-CH 20V 5.5A SC75-6 - FDJ128N
Order 'mosfet n-ch 20v 5.5a sc75-6 - FDJ128N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDJ128NTR-ND.
MOSFET N-CH 20V 5.5A SC75-6 - FDJ128N_F077
Order 'mosfet n-ch 20v 5.5a sc75-6 - FDJ128N_F077' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDJ128N_F077-ND.
MOSFET P-CH 20V 5.5A SSOT-6 - FDC604P
Order 'mosfet p-ch 20v 5.5a ssot-6 - FDC604P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC604PCT-ND.
MOSFET P-CH 20V 5.8A SSOT-6 - FDC608PZ
Order 'mosfet p-ch 20v 5.8a ssot-6 - FDC608PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC608PZCT-ND.
MOSFET P-CH 20V 5.8A SSOT-6 - FDC608PZ
Order 'mosfet p-ch 20v 5.8a ssot-6 - FDC608PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC608PZDKR-ND.
MOSFET P-CH 20V 3.5A SSOT-6 - FDC634P
Order 'mosfet p-ch 20v 3.5a ssot-6 - FDC634P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC634PCT-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZCT-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZDKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 4.2A 20V 1.6W Fairchild Semiconductor (VA) Surface Mount FDJ129P
Send this link via E-Mail
Help With This Screen
