Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P

Digi-Key Part Number FDC6506PDKR-ND
Price Break
1
10
100
1000
Unit Price
.58000
.43500
.32630
.19285
Extended Price
0.58
4.35
32.63
192.85
Manufacturer Part NumberFDC6506P
DescriptionMOSFET P-CHAN DUAL 30V SSOT6
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDC6506P
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDC6506P
FDC6506P
FDC6506PDKR ND
FDC6506PDKRND
FDC6506PDKR


Image of MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P

MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P (FDC6506PDKR-ND)

Related parts:
MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P
 Order 'mosfet p-chan dual 30v ssot6 - FDC6506P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6506PCT-ND.
MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P
 Order 'mosfet p-chan dual 30v ssot6 - FDC6506P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6506PDKR-ND.
MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P
 Order 'mosfet p-chan dual 30v ssot6 - FDC6506P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6506PTR-ND.
MOSFET N-CHAN DUAL 30V SSOT6 - FDC6561AN
 Order 'mosfet n-chan dual 30v ssot6 - FDC6561AN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6561ANCT-ND.
MOSFET N-CHAN DUAL 30V SSOT6 - FDC6561AN
 Order 'mosfet n-chan dual 30v ssot6 - FDC6561AN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6561ANDKR-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
 Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6305NCT-ND.
MOSFET P-CHAN DUAL 20V SSOT6 - FDC6306P
 Order 'mosfet p-chan dual 20v ssot6 - FDC6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6306PCT-ND.
MOSFET N-CHAN DUAL 30V SSOT6 - FDC6561AN
 Order 'mosfet n-chan dual 30v ssot6 - FDC6561AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6561ANTR-ND.
MOSFET N-CHAN DUAL 30V POWER56 - FDMS9620S
 Order 'mosfet n-chan dual 30v power56 - FDMS9620S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9620SCT-ND.
MOSFET N-CHAN DUAL 30V POWER56 - FDMS9620S
 Order 'mosfet n-chan dual 30v power56 - FDMS9620S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS9620SDKR-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
 Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6305NDKR-ND.
MOSFET P-CHAN DUAL 20V SSOT6 - FDC6306P
 Order 'mosfet p-chan dual 20v ssot6 - FDC6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6306PDKR-ND.
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
 Order 'mosfet p-chan dual 20v 5a 6ssot - FDC6036P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6036PCT-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
 Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6305NTR-ND.
MOSFET P-CHAN DUAL 20V SSOT6 - FDC6306P
 Order 'mosfet p-chan dual 20v ssot6 - FDC6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6306PTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CHAN DUAL 30V SSOT6 - FDC6506P Next: MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F