MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
| Digi-Key Part Number | FDC6036PDKR-ND |
1 10 100 1000 |
1.11000 .92500 .74000 .49210 |
Extended Price
1.11 9.25 74.00 492.10 |
| Manufacturer Part Number | FDC6036P | |||
| Description | MOSFET P-CHAN DUAL 20V 5A 6SSOT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDC6036P |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 44 mOhm @ 5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 992pF @ 10V |
| Power - Max | 1.8W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 14nC @ 4.5V |
| Package / Case | SuperSOT-6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDC6036P FDC6036P FDC6036PDKR ND FDC6036PDKRND FDC6036PDKR |
FDC6036P Specification Sheet
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P (FDC6036PDKR-ND)
Related parts :MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
Order 'mosfet p-chan dual 20v 5a 6ssot - FDC6036P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6036PCT-ND.
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
Order 'mosfet p-chan dual 20v 5a 6ssot - FDC6036P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6036PDKR-ND.
MOSFET P-CHAN DUAL 20V 5A 6SSOT - FDC6036P
Order 'mosfet p-chan dual 20v 5a 6ssot - FDC6036P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6036PTR-ND.
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6000NZCT-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6305NCT-ND.
MOSFET P-CHAN DUAL 20V SSOT6 - FDC6306P
Order 'mosfet p-chan dual 20v ssot6 - FDC6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6306PCT-ND.
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6000NZDKR-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6305NDKR-ND.
MOSFET P-CHAN DUAL 20V SSOT6 - FDC6306P
Order 'mosfet p-chan dual 20v ssot6 - FDC6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6306PDKR-ND.
MOSFET P-CH DUAL 20V 3.1A MLP2X2 - FDMA1025P
Order 'mosfet p-ch dual 20v 3.1a mlp2x2 - FDMA1025P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1025PCT-ND.
MOSFET P-CH DUAL 20V 3.1A MLP2X2 - FDMA1025P
Order 'mosfet p-ch dual 20v 3.1a mlp2x2 - FDMA1025P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1025PDKR-ND.
MOSFET N-CH DUAL 20V 4A POWER33 - FDMC6890NZ
Order 'mosfet n-ch dual 20v 4a power33 - FDMC6890NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC6890NZCT-ND.
MOSFET N-CH DUAL 20V 4A POWER33 - FDMC6890NZ
Order 'mosfet n-ch dual 20v 4a power33 - FDMC6890NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC6890NZDKR-ND.
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6000NZTR-ND.
MOSFET N-CHAN DUAL 20V SSOT6 - FDC6305N
Order 'mosfet n-chan dual 20v ssot6 - FDC6305N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6305NTR-ND.
Send this link via E-Mail
Help With This Screen