MOSFET N-CH 150V 79A D2PAK - FDB2532 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 79A 150V 310W Fairchild Semiconductor (VA) Surface Mount FDB2532
| Digi-Key Part Number | FDB2532DKR-ND |
1 10 100 |
3.04000 2.43000 1.89000 |
Extended Price
3.04 24.30 189.00 |
| Manufacturer Part Number | FDB2532 | |||
| Description | MOSFET N-CH 150V 79A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDB2532 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 150V |
| Current - Continuous Drain (Id) @ 25° C | 79A |
| Rds On (Max) @ Id, Vgs | 16 mOhm @ 33A, 10V |
| Input Capacitance (Ciss) @ Vds | 5870pF @ 25V |
| Power - Max | 310W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 107nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDB2532 FDB2532 FDB2532DKR ND FDB2532DKRND FDB2532DKR |
FDB2532 Specification Sheet
MOSFET N-CH 150V 79A D2PAK - FDB2532 (FDB2532DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 79A 150V 310W Fairchild Semiconductor (VA) Surface Mount FDB2532MOSFET N-CH 150V 79A D2PAK - FDB2532
Order 'mosfet n-ch 150v 79a d2pak - FDB2532' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB2532CT-ND.
MOSFET N-CH 150V 79A D2PAK - FDB2532
Order 'mosfet n-ch 150v 79a d2pak - FDB2532' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB2532DKR-ND.
MOSFET N-CH 150V 79A D2PAK - FDB2532
Order 'mosfet n-ch 150v 79a d2pak - FDB2532' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB2532TR-ND.
MOSFET N-CH 150V 79A TO-262AB - FDI2532
Order 'mosfet n-ch 150v 79a to-262ab - FDI2532' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDI2532-ND.
MOSFET N-CH 150V 79A TO-220AB - FDP2532
Order 'mosfet n-ch 150v 79a to-220ab - FDP2532' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP2532-ND.
MOSFET N-CH 150V 79A TO-220 - FDP79N15
Order 'mosfet n-ch 150v 79a to-220 - FDP79N15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP79N15-ND.
MOSFET N-CH 150V 79A TO-220F - FDPF79N15
Order 'mosfet n-ch 150v 79a to-220f - FDPF79N15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDPF79N15-ND.
MOSFET N-CH 150V 79A TO-3P - FDA79N15
Order 'mosfet n-ch 150v 79a to-3p - FDA79N15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDA79N15-ND.
MOSFET P-CH 150V 3A MLP 3.3SQ - FDMC2523P
Order 'mosfet p-ch 150v 3a mlp 3.3sq - FDMC2523P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC2523PCT-ND.
MOSFET N-CH 150V 4.5A POWER56 - FDMS2572
Order 'mosfet n-ch 150v 4.5a power56 - FDMS2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2572CT-ND.
MOSFET N-CH 150V 4.5A POWER56 - FDMS2572
Order 'mosfet n-ch 150v 4.5a power56 - FDMS2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2572DKR-ND.
MOSFET N-CH 150V 4.1A 8-SOIC - FDS2070N3
Order 'mosfet n-ch 150v 4.1a 8-soic - FDS2070N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS2070N3CT-ND.
MOSFET N-CH 150V 4.1A 8-SOIC - FDS2070N7
Order 'mosfet n-ch 150v 4.1a 8-soic - FDS2070N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS2070N7CT-ND.
MOSFET N-CH 150V 4.9A 8-SOIC - FDS2572
Order 'mosfet n-ch 150v 4.9a 8-soic - FDS2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS2572CT-ND.
MOSFET N-CH 150V 29A D-PAK - FDD2572
Order 'mosfet n-ch 150v 29a d-pak - FDD2572' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD2572CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 79A 150V 310W Fairchild Semiconductor (VA) Surface Mount FDB2532
Send this link via E-Mail
Help With This Screen
