MOSFET N-CH 600V 7A DPAK - FCD7N60TF - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 7A 600V 83W Fairchild Semiconductor (VA) Surface Mount FCD7N60TF
| Digi-Key Part Number | FCD7N60TFDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FCD7N60TF | |||
| Description | MOSFET N-CH 600V 7A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCD7N60TF |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 7A |
| Rds On (Max) @ Id, Vgs | 600 mOhm @ 3.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 920pF @ 25V |
| Power - Max | 83W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCD7N60TF FCD7N60TF FCD7N60TFDKR ND FCD7N60TFDKRND FCD7N60TFDKR |
FCD7N60TF Specification Sheet
MOSFET N-CH 600V 7A DPAK - FCD7N60TF (FCD7N60TFDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 7A 600V 83W Fairchild Semiconductor (VA) Surface Mount FCD7N60TFMOSFET N-CH 600V 7A DPAK - FCD7N60TF
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFCT-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TF
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFDKR-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TM
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMCT-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TM
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMDKR-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TF
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD7N60TFTR-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TM
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD7N60TMTR-ND.
MOSFET N-CH 600V 7A DPAK - FCD7N60TM_WS
Order 'mosfet n-ch 600v 7a dpak - FCD7N60TM_WS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD7N60TM_WS-ND.
MOSFET N-CH 600V 3.9A DPAK - FCD4N60TF
Order 'mosfet n-ch 600v 3.9a dpak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFCT-ND.
MOSFET N-CH 600V 3.9A DPAK - FCD4N60TF
Order 'mosfet n-ch 600v 3.9a dpak - FCD4N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TFDKR-ND.
MOSFET N-CH 600V 3.9A DPAK - FCD4N60TM
Order 'mosfet n-ch 600v 3.9a dpak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMCT-ND.
MOSFET N-CH 600V 3.9A DPAK - FCD4N60TM
Order 'mosfet n-ch 600v 3.9a dpak - FCD4N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD4N60TMDKR-ND.
MOSFET N-CH 600V 4.6A DPAK - FCD5N60TF
Order 'mosfet n-ch 600v 4.6a dpak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFCT-ND.
MOSFET N-CH 600V 4.6A DPAK - FCD5N60TM
Order 'mosfet n-ch 600v 4.6a dpak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMCT-ND.
MOSFET N-CH 600V 4.6A DPAK - FCD5N60TF
Order 'mosfet n-ch 600v 4.6a dpak - FCD5N60TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFDKR-ND.
MOSFET N-CH 600V 4.6A DPAK - FCD5N60TM
Order 'mosfet n-ch 600v 4.6a dpak - FCD5N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMDKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 7A 600V 83W Fairchild Semiconductor (VA) Surface Mount FCD7N60TF
Send this link via E-Mail
Help With This Screen
