Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBT1

Digi-Key Part Number FC0603E1000BTBT1-ND
Price Break
1000
Unit Price
.91000
Extended Price
910.00
Manufacturer Part NumberFC0603E1000BTBT1
DescriptionRES 100 OHM 125MW .1% 0603 SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFC0603E1000BTBT1
VendorVishay/Thin FIlm
CategoryResistors
Resistance In Ohms100
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working30V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FC0603E1000BTBT1
FC0603E1000BTBT1

FC0603E1000BTBT1 Specification Sheet

Image of RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBT1

RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBT1 (FC0603E1000BTBT1-ND)

Related parts:
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBT1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000BTBT1-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BFTR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BWTR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BBT1
 Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000BBT1-ND.
RES 100 OHM 125MW +/-1% 0603 SMD - FC0603E1000FST1
 Order 'res 100 ohm 125mw +/-1% 0603 smd - FC0603E1000FST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000FST1-ND.
RES 100 OHM 125MW +/-1% 0603 SMD - FC0603E1000FTBST1
 Order 'res 100 ohm 125mw +/-1% 0603 smd - FC0603E1000FTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000FTBST1-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
 Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
 Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
 Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BFTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
 Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
 Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1 Next: RES 100 OHM 125MW +/-1% 0603 SMD - FC0603E1000FST1