RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1 - Resistors
| Digi-Key Part Number | FC0603-50BWCT-ND |
1 25 100 250 500 |
2.94000 2.27520 2.10000 1.96000 1.75000 |
Extended Price
2.94 56.88 210.00 490.00 875.00 |
| Manufacturer Part Number | FC0603E50R0BST1 | |||
| Description | RES 50 OHM 125MW .1% 0603 SMD | |||
| Quantity Available | 351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FC0603E50R0BST1 |
| Vendor | Vishay/Thin Film (VA) |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 30V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FC0603E50R0BST1 FC0603E50R0BST1 FC0603 50BWCT ND FC060350BWCTND FC0603-50BWCT |
FC0603E50R0BST1 Specification Sheet
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1 (FC0603-50BWCT-ND) - Resistors
Related parts Resistors:RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BWTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BFTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BBT1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0BBT1-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBT1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0BTBT1-ND.
RES 50 OHM 125MW +/-1% 0603 SMD - FC0603E50R0FST1
Order 'res 50 ohm 125mw +/-1% 0603 smd - FC0603E50R0FST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0FST1-ND.
RES 50 OHM 125MW +/-1% 0603 SMD - FC0603E50R0FTBST1
Order 'res 50 ohm 125mw +/-1% 0603 smd - FC0603E50R0FTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0FTBST1-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BFTR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWDKR-ND.
Send this link via E-Mail
Help With This Screen