100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000DST1
RES 100OHM 50MW +/-0.5% 0402 SMD - FC0402E1000DST1 - Resistors
| Digi-Key Part Number | FC0402E1000DST1-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | FC0402E1000DST1 | |||
| Description | RES 100OHM 50MW +/-0.5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FC0402E1000DST1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FC0402E1000DST1 FC0402E1000DST1 |
FC0402E1000DST1 Specification Sheet
RES 100OHM 50MW +/-0.5% 0402 SMD - FC0402E1000DST1 (FC0402E1000DST1-ND) - Resistors
Related parts 100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000DST1100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000DST1
Order 'res 100ohm 50mw +/-0.5% 0402 smd - FC0402E1000DST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000DST1-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000DTBST1
Order 'res 100ohm 50mw +/-0.5% 0402 smd - FC0402E1000DTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000DTBST1-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E50R0DST1
Order 'res 50ohm 50mw +/-0.5% 0402 smd - FC0402E50R0DST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E50R0DST1-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E50R0DTBST1
Order 'res 50 ohm 50mw +/-0.5% 0402 smd - FC0402E50R0DTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E50R0DTBST1-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFCT-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFDKR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402-100BFTR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWCT-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWDKR-ND.
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402-100BWTR-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BFCT-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BFDKR-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402-50BFTR-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E50R0BST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BWCT-ND.
50.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film (VA) FC0402E50R0BST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BWDKR-ND.
Options for 100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000DST1
Send this link via E-Mail
Help With This Screen
