RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBT1 - Resistors
100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BTBT1
| Digi-Key Part Number | FC0402E1000BTBT1-ND |
1000 |
.91000 |
Extended Price
910.00 |
| Manufacturer Part Number | FC0402E1000BTBT1 | |||
| Description | RES 100 OHM 50MW .1% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BTBT1
| Technical/Catalog Information | FC0402E1000BTBT1 |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FC0402E1000BTBT1 FC0402E1000BTBT1 |
FC0402E1000BTBT1 Specification Sheet
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBT1 (FC0402E1000BTBT1-ND) - Resistors
Related parts 100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BTBT1RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBT1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000BTBT1-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFCT-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFDKR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402-100BFTR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWCT-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWDKR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402-100BWTR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BBT1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BBT1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000BBT1-ND.
RES 100 OHM 50MW +/-1% 0402 SMD - FC0402E1000FST1
Order 'res 100 ohm 50mw +/-1% 0402 smd - FC0402E1000FST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000FST1-ND.
RES 100 OHM 50MW +/-1% 0402 SMD - FC0402E1000FTBST1
Order 'res 100 ohm 50mw +/-1% 0402 smd - FC0402E1000FTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000FTBST1-ND.
RES 100 OHM 50MW +/-2% 0402 SMD - FC0402E1000GST1
Order 'res 100 ohm 50mw +/-2% 0402 smd - FC0402E1000GST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000GST1-ND.
RES 100 OHM 50MW +/-2% 0402 SMD - FC0402E1000GTBST1
Order 'res 100 ohm 50mw +/-2% 0402 smd - FC0402E1000GTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000GTBST1-ND.
RES 100 OHM 50MW +/-5% 0402 SMD - FC0402E1000JST1
Order 'res 100 ohm 50mw +/-5% 0402 smd - FC0402E1000JST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000JST1-ND.
RES 100 OHM 50MW +/-5% 0402 SMD - FC0402E1000JTBST1
Order 'res 100 ohm 50mw +/-5% 0402 smd - FC0402E1000JTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number FC0402E1000JTBST1-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BFCT-ND.
Options for 100 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Thin Film FC0402E1000BTBT1
Send this link via E-Mail
Help With This Screen
