DIODE BRIDGE 1PHASE I4-PAC-5 - FBO40-12N
| Digi-Key Part Number | FBO40-12N-ND |
48 |
7.60000 |
Extended Price
364.80 |
| Manufacturer Part Number | FBO40-12N | |||
| Description | DIODE BRIDGE 1PHASE I4-PAC-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FBO40-12N |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | ISOPLUS i4-PAC™ |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 20A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FBO40 12N FBO4012N |
FBO40-12N Specification Sheet
DIODE BRIDGE 1PHASE I4-PAC-5 - FBO40-12N (FBO40-12N-ND)
Related parts:DIODE BRIDGE 1PHASE I4-PAC-5 - FBO40-12N
Order 'diode bridge 1phase i4-pac-5 - FBO40-12N' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBO40-12N-ND.
DIODE BRIDGE 1PHASE I4-PAC-5 - FBO16-12N
Order 'diode bridge 1phase i4-pac-5 - FBO16-12N' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBO16-12N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO22-12N
Order 'rect bridge fast 3phase i4-pac-5 - FUO22-12N' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO22-12N-ND.
RECT BRIDGE FAST SGL I4-PAC-5 - FBE22-06N1
Order 'rect bridge fast sgl i4-pac-5 - FBE22-06N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FBE22-06N1-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUE30-12N1
Order 'rect bridge fast 3phase i4-pac-5 - FUE30-12N1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUE30-12N1-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO22-16N
Order 'rect bridge fast 3phase i4-pac-5 - FUO22-16N' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO22-16N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUO50-16N
Order 'rect bridge fast 3phase i4-pac-5 - FUO50-16N' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUO50-16N-ND.
RECT BRIDGE FAST 3PHASE I4-PAC-5 - FUS45-0045B
Order 'rect bridge fast 3phase i4-pac-5 - FUS45-0045B' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FUS45-0045B-ND.
IGBT CHOPPER ISOPLUS I4-PAC-5 - FID36-06D
Order 'igbt chopper isoplus i4-pac-5 - FID36-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID36-06D-ND.
IGBT PHASE LEG ISOPLUS I4-PAC-5 - FII30-06D
Order 'igbt phase leg isoplus i4-pac-5 - FII30-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-06D-ND.
IGBT PHASE TOP ISOPLUS I4-PAC-5 - FII30-12E
Order 'igbt phase top isoplus i4-pac-5 - FII30-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-12E-ND.
IGBT PHASE NPT3 ISOPLUS I4-PAC-5 - FII50-12E
Order 'igbt phase npt3 isoplus i4-pac-5 - FII50-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII50-12E-ND.
IC SWITCH BIDIR IGBT I4-PAC-5 - FIO50-12BD
Order 'ic switch bidir igbt i4-pac-5 - FIO50-12BD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FIO50-12BD-ND.
MOSFET PWR Q-CLASS I4-PAC-5 - FMD21-05QC
Order 'mosfet pwr q-class i4-pac-5 - FMD21-05QC' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FMD21-05QC-ND.
MOSFET PWR Q-CLASS I4-PAC-5 - FMD80-0045PS
Order 'mosfet pwr q-class i4-pac-5 - FMD80-0045PS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FMD80-0045PS-ND.
Send this link via E-Mail
Help With This Screen