Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 23 V FAN7528MX
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528MX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN7528MXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FAN7528MX | |||
| Description | IC PFC CTRLR CRM/TRANSITION 8SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN7528MX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Supply | 12 V ~ 23 V |
| Mode | Critical Conduction (CRM), Discontinuous (Transition) |
| Frequency - Switching | - |
| Current - Startup | 40µA |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN7528MX FAN7528MX FAN7528MXDKR ND FAN7528MXDKRND FAN7528MXDKR |
FAN7528MX Specification Sheet
IC PFC CTRLR CRM/TRANSITION 8SOP - FAN7528MX (FAN7528MXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 23 V FAN7528MXFairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Cut Tape (CT) 40µA 12 V ~ 23 V FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7528MXCT-ND.
Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 23 V FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7528MXDKR-ND.
Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Cut Tape (CT) 40µA 12 V ~ 22 V FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7530MXCT-ND.
Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 22 V FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7530MXDKR-ND.
Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Cut Tape (CT) 40µA 12 V ~ 22 V FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7529MXCT-ND.
Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 22 V FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7529MXDKR-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 40µA 12 V ~ 23 V FAN7528MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528MXTR-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 23 V FAN7528M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7528M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528M-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 22 V FAN7529M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529M-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 40µA 12 V ~ 22 V FAN7530MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530MXTR-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tape & Reel (TR) 40µA 12 V ~ 22 V FAN7529MX
Order 'ic pfc ctrlr crm/transition 8sop - FAN7529MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529MXTR-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 22 V FAN7530M
Order 'ic pfc ctrlr crm/transition 8sop - FAN7530M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530M-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 23 V FAN7528N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7528N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7528N-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 22 V FAN7529N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7529N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7529N-ND.
Fairchild Semiconductor Pfc (power Factor Correction) Integrated Circuit (ics) Tube 40µA 12 V ~ 22 V FAN7530N
Order 'ic pfc ctrlr crm/transition 8dip - FAN7530N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7530N-ND.
Options for Fairchild Semiconductor (VA) Pfc (power Factor Correction) Integrated Circuit (ics) Digi-Reel® 40µA 12 V ~ 23 V FAN7528MX
Send this link via E-Mail
Help With This Screen
