IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN3228TMPXDKR-ND |
1 25 100 250 500 1000 |
1.35000 1.12520 .90000 .67500 .63000 .59850 |
Extended Price
1.35 28.13 90.00 168.75 315.00 598.50 |
| Manufacturer Part Number | FAN3228TMPX | |||
| Description | IC GATE DRIVER DUAL 2A 8-MLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3228TMPX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 2A |
| Delay Time | 14nS |
| Package / Case | 8-MLP |
| Packaging | Digi-ReelĀ® |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3228TMPX FAN3228TMPX FAN3228TMPXDKR ND FAN3228TMPXDKRND FAN3228TMPXDKR |
FAN3228TMPX Specification Sheet
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX (FAN3228TMPXDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXCT-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXDKR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3228TMPXTR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMPXCT-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMPXDKR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3226TMPXTR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMPXCT-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMPXDKR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3227TMPXTR-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXCT-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXDKR-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225CMPXTR-ND.
IC GATE DRIVER DUAL 2A 8-SOIC - FAN3228TMX
Order 'ic gate driver dual 2a 8-soic - FAN3228TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMXCT-ND.
IC GATE DRIVER DUAL 2A 8-SOIC - FAN3228TMX
Order 'ic gate driver dual 2a 8-soic - FAN3228TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMXDKR-ND.
IC GATE DRIVER DUAL 2A 8-SOIC - FAN3228TMX
Order 'ic gate driver dual 2a 8-soic - FAN3228TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3228TMXTR-ND.
Send this link via E-Mail
Help With This Screen