IC GATE DVR DUAL 2A 8-MLP - FAN3226TMPX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3226TMPX
| Digi-Key Part Number | FAN3226TMPXCT-ND |
1 25 100 250 500 1000 |
1.11000 .92520 .74000 .55500 .51800 .49210 |
Extended Price
1.11 23.13 74.00 138.75 259.00 492.10 |
| Manufacturer Part Number | FAN3226TMPX | |||
| Description | IC GATE DVR DUAL 2A 8-MLP | |||
| Quantity Available | 5350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3226TMPX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 3A |
| Delay Time | 19ns |
| Package / Case | 8-MLP |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3226TMPX FAN3226TMPX FAN3226TMPXCT ND FAN3226TMPXCTND FAN3226TMPXCT |
FAN3226TMPX Specification Sheet
IC GATE DVR DUAL 2A 8-MLP - FAN3226TMPX (FAN3226TMPXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3226TMPXIC GATE DVR DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMPXCT-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMPXDKR-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3226TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3226TMPXTR-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3226CMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMPXCT-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3226CMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMPXDKR-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3226CMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3226CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3226CMPXTR-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMPXCT-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMPXDKR-ND.
IC GATE DVR DUAL 2A 8-MLP - FAN3227TMPX
Order 'ic gate dvr dual 2a 8-mlp - FAN3227TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3227TMPXTR-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMPXCT-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMPXDKR-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3224TMPXTR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXCT-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXDKR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3228TMPXTR-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3226TMPX
Send this link via E-Mail
Help With This Screen
