IC GATE DVR DUAL 2A 8-SOIC - FAN3226CMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN3226CMXCT-ND |
1 25 100 250 500 1000 |
.99000 .82520 .66000 .49500 .46200 .43890 |
Extended Price
0.99 20.63 66.00 123.75 231.00 438.90 |
| Manufacturer Part Number | FAN3226CMX | |||
| Description | IC GATE DVR DUAL 2A 8-SOIC | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3226CMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 3A |
| Delay Time | 15ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3226CMX FAN3226CMX FAN3226CMXCT ND FAN3226CMXCTND FAN3226CMXCT |
FAN3226CMX Specification Sheet
IC GATE DVR DUAL 2A 8-SOIC - FAN3226CMX (FAN3226CMXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE DVR DUAL 2A 8-SOIC - FAN3226CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3226CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMXCT-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3226CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3226CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226CMXDKR-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3226CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3226CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3226CMXTR-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMXCT-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMXDKR-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227CMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3227CMXTR-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227TMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMXCT-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227TMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227TMXDKR-ND.
IC GATE DVR DUAL 2A 8-SOIC - FAN3227TMX
Order 'ic gate dvr dual 2a 8-soic - FAN3227TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3227TMXTR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXCT-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXDKR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3224TMXTR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXCT-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXDKR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225CMXTR-ND.
Send this link via E-Mail
Help With This Screen
