IC GATE DRVR DUAL NONINV 4A 8MLP - FAN3224CMPX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3224CMPX
| Digi-Key Part Number | FAN3224CMPXCT-ND |
1 25 100 250 500 1000 |
1.38000 1.15000 .92000 .69000 .64400 .61180 |
Extended Price
1.38 28.75 92.00 172.50 322.00 611.80 |
| Manufacturer Part Number | FAN3224CMPX | |||
| Description | IC GATE DRVR DUAL NONINV 4A 8MLP | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3224CMPX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 5A |
| Delay Time | 18ns |
| Package / Case | 8-MLP |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3224CMPX FAN3224CMPX FAN3224CMPXCT ND FAN3224CMPXCTND FAN3224CMPXCT |
FAN3224CMPX Specification Sheet
IC GATE DRVR DUAL NONINV 4A 8MLP - FAN3224CMPX (FAN3224CMPXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3224CMPXIC GATE DRVR DUAL NONINV 4A 8MLP - FAN3224CMPX
Order 'ic gate drvr dual noninv 4a 8mlp - FAN3224CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224CMPXCT-ND.
IC GATE DRVR DUAL NONINV 4A 8MLP - FAN3224CMPX
Order 'ic gate drvr dual noninv 4a 8mlp - FAN3224CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224CMPXDKR-ND.
IC GATE DRVR DUAL NONINV 4A 8MLP - FAN3224CMPX
Order 'ic gate drvr dual noninv 4a 8mlp - FAN3224CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3224CMPXTR-ND.
IC GATE DRVR DUAL 4A CMOS 8MLP - FAN3227CMPX
Order 'ic gate drvr dual 4a cmos 8mlp - FAN3227CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMPXCT-ND.
IC GATE DRVR DUAL 4A CMOS 8MLP - FAN3227CMPX
Order 'ic gate drvr dual 4a cmos 8mlp - FAN3227CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3227CMPXDKR-ND.
IC GATE DRVR DUAL 4A CMOS 8MLP - FAN3227CMPX
Order 'ic gate drvr dual 4a cmos 8mlp - FAN3227CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3227CMPXTR-ND.
MOSFET N-CH DUAL 20V 4A POWER33 - FDMC6890NZ
Order 'mosfet n-ch dual 20v 4a power33 - FDMC6890NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC6890NZCT-ND.
MOSFET N-CH DUAL 20V 4A POWER33 - FDMC6890NZ
Order 'mosfet n-ch dual 20v 4a power33 - FDMC6890NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMC6890NZDKR-ND.
MOSFET N-CH DUAL 20V 4A POWER33 - FDMC6890NZ
Order 'mosfet n-ch dual 20v 4a power33 - FDMC6890NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMC6890NZTR-ND.
MOSFET P-CH DUAL 20V 4A 8SOIC - FDS8934A
Order 'mosfet p-ch dual 20v 4a 8soic - FDS8934A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8934A-ND.
MOSFET P-CH DUAL 30V 4A 8SOIC - FDS8947A
Order 'mosfet p-ch dual 30v 4a 8soic - FDS8947A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8947A-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMXCT-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMXDKR-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3223CMXTR-ND.
IC GATE NAND DUAL 4INPUT 14DIP - DM74S140N
Order 'ic gate nand dual 4input 14dip - DM74S140N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S140N-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3224CMPX
Send this link via E-Mail
Help With This Screen
