IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3223TMX
| Digi-Key Part Number | FAN3223TMXCT-ND |
1 25 100 250 500 1000 |
1.26000 1.05000 .84000 .63000 .58800 .55860 |
Extended Price
1.26 26.25 84.00 157.50 294.00 558.60 |
| Manufacturer Part Number | FAN3223TMX | |||
| Description | IC GATE DVR DUAL 4A TTL 8SOIC | |||
| Quantity Available | 4625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3223TMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 5A |
| Delay Time | 17ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3223TMX FAN3223TMX FAN3223TMXCT ND FAN3223TMXCTND FAN3223TMXCT |
FAN3223TMX Specification Sheet
IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX (FAN3223TMXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3223TMXIC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX
Order 'ic gate dvr dual 4a ttl 8soic - FAN3223TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMXCT-ND.
IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX
Order 'ic gate dvr dual 4a ttl 8soic - FAN3223TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMXDKR-ND.
IC GATE DVR DUAL 4A TTL 8SOIC - FAN3223TMX
Order 'ic gate dvr dual 4a ttl 8soic - FAN3223TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3223TMXTR-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMPXCT-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMPXDKR-ND.
IC GATE DVR DUAL 4A 8-MLP - FAN3224TMPX
Order 'ic gate dvr dual 4a 8-mlp - FAN3224TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3224TMPXTR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXCT-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224TMXDKR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3224TMX
Order 'ic gate dvr dual 4a 8-soic - FAN3224TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3224TMXTR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXCT-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMXDKR-ND.
IC GATE DVR DUAL 4A 8-SOIC - FAN3225CMX
Order 'ic gate dvr dual 4a 8-soic - FAN3225CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225CMXTR-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMXCT-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMXDKR-ND.
IC GATE DVR DUAL INV 4A 8-SOIC - FAN3223CMX
Order 'ic gate dvr dual inv 4a 8-soic - FAN3223CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3223CMXTR-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Cut Tape (CT) 5A 4.5 V ~ 18 V FAN3223TMX
Send this link via E-Mail
Help With This Screen
