IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223TMPX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3223TMPX
| Digi-Key Part Number | FAN3223TMPXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FAN3223TMPX | |||
| Description | IC GATE DVR LOW DUAL 4A HS 8MLP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3223TMPX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 5A |
| Delay Time | 17ns |
| Package / Case | 8-MLP |
| Packaging | Digi-Reel® |
| Number of Outputs | 2 |
| Input Type | Inverting |
| Number of Configurations | 2 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3223TMPX FAN3223TMPX FAN3223TMPXDKR ND FAN3223TMPXDKRND FAN3223TMPXDKR |
FAN3223TMPX Specification Sheet
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223TMPX (FAN3223TMPXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3223TMPXIC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMPXCT-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223TMPXDKR-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223CMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMPXCT-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223CMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3223CMPXDKR-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3225TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3225TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMPXCT-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3225TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3225TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMPXDKR-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3223TMPXTR-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3228CMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3228CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228CMPXCT-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3228CMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3228CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228CMPXDKR-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3229CMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3229CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3229CMPXCT-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3229CMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3229CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3229CMPXDKR-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3229TMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3229TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3229TMPXCT-ND.
IC GATE DVR LOW DUAL 2A HS 8MLP - FAN3229TMPX
Order 'ic gate dvr low dual 2a hs 8mlp - FAN3229TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3229TMPXDKR-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3223CMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3223CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3223CMPXTR-ND.
IC GATE DVR LOW DUAL 4A HS 8MLP - FAN3225TMPX
Order 'ic gate dvr low dual 4a hs 8mlp - FAN3225TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225TMPXTR-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting Digi-Reel® 5A 4.5 V ~ 18 V FAN3223TMPX
Send this link via E-Mail
Help With This Screen
