LCD GRAPH MOD 128X64 WHT TRANSM - F-51852GNFQJ-LW-AMN
| Digi-Key Part Number | 73-1332-ND |
1 100 |
19.51000 18.52800 |
Extended Price
19.51 1852.80 |
| Manufacturer Part Number | F-51852GNFQJ-LW-AMN | |||
| Description | LCD GRAPH MOD 128X64 WHT TRANSM | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F-51852GNFQJ-LW-AMN |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | 0.47mm W x 0.47mm H |
| Viewing Area | 69.00mm L x 36.50mm W |
| Dot Pixels | 128 x 64 |
| Dot Pitch | 0.50mm x 0.50mm |
| Interface | Parallel/Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F 51852GNFQJ LW AMN F51852GNFQJLWAMN 73 1332 ND 731332ND 73-1332 |
F-51852GNFQJ-LW-AMN Specification Sheet
LCD GRAPH MOD 128X64 WHT TRANSM - F-51852GNFQJ-LW-AMN (73-1332-ND)
Related parts:LCD GRAPH MOD 128X64 WHT TRANSM - F-51852GNFQJ-LW-AMN
Order 'lcd graph mod 128x64 wht transm - F-51852GNFQJ-LW-AMN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1332-ND.
LCD GRAPH MOD 320X240 WHT TRANSM - F-51477GNF-LW-ANN
Order 'lcd graph mod 320x240 wht transm - F-51477GNF-LW-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1317-ND.
LCD GRAPH MOD 128X64 BLUE TRANSM - F-51852GNFQJ-LB-AIN
Order 'lcd graph mod 128x64 blue transm - F-51852GNFQJ-LB-AIN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1330-ND.
LCD GRAPH MOD 128X64 GRN TRANSM - F-51852GNFQJ-LG-ALN
Order 'lcd graph mod 128x64 grn transm - F-51852GNFQJ-LG-ALN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1331-ND.
LCD GRAPH MOD 128X64 WHT TRANSFL - F-51852GNFJ-SLW-AJN
Order 'lcd graph mod 128x64 wht transfl - F-51852GNFJ-SLW-AJN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1329-ND.
LCD MOD GRAPH 128X64 WHT TRANSM - F-51852GNFQH-LW-AFN
Order 'lcd mod graph 128x64 wht transm - F-51852GNFQH-LW-AFN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1268-ND.
LCD MOD GRAPH 128X64 WHT TRANSM - F-51852GNBJ-LW-AKN
Order 'lcd mod graph 128x64 wht transm - F-51852GNBJ-LW-AKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1321-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1219-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AB
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1232-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
LCD GRAPH MOD 128X64 COG YLW LED - F-51320GNY-LY-AA
Order 'lcd graph mod 128x64 cog ylw led - F-51320GNY-LY-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1220-ND.
LCD GRAPH MOD 128X64 COG YLW LED - F-51320GNY-LY-AFN
Order 'lcd graph mod 128x64 cog ylw led - F-51320GNY-LY-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1311-ND.
LCD MOD GRAPH 320X240 WHT TRANSM - F-51477GNF-LW-AG
Order 'lcd mod graph 320x240 wht transm - F-51477GNF-LW-AG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1261-ND.
LCD MOD GRAPH 240X64 WHT TRANSM - F-51851GNFQJ-LW-AAN
Order 'lcd mod graph 240x64 wht transm - F-51851GNFQJ-LW-AAN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1265-ND.
Send this link via E-Mail
Help With This Screen