LCD GRAPH MOD 128X64 GRN TRANSM - F-51852GNFQJ-LG-ALN
| Digi-Key Part Number | 73-1331-ND |
1 100 |
19.51000 18.52800 |
Extended Price
19.51 1852.80 |
| Manufacturer Part Number | F-51852GNFQJ-LG-ALN | |||
| Description | LCD GRAPH MOD 128X64 GRN TRANSM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F-51852GNFQJ-LG-ALN |
| Vendor | Optrex America Inc. |
| Category | Optoelectronics |
| Display Type | LCD - Monochrome |
| Display Mode | Transmissive |
| Backlight | LED - Green |
| Dot Size | 0.47mm W x 0.47mm H |
| Viewing Area | 69.00mm L x 36.50mm W |
| Dot Pixels | 128 x 64 |
| Dot Pitch | 0.50mm x 0.50mm |
| Interface | Parallel/Serial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F 51852GNFQJ LG ALN F51852GNFQJLGALN 73 1331 ND 731331ND 73-1331 |
F-51852GNFQJ-LG-ALN Specification Sheet
LCD GRAPH MOD 128X64 GRN TRANSM - F-51852GNFQJ-LG-ALN (73-1331-ND)
Related parts:LCD GRAPH MOD 128X64 GRN TRANSM - F-51852GNFQJ-LG-ALN
Order 'lcd graph mod 128x64 grn transm - F-51852GNFQJ-LG-ALN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1331-ND.
LCD GRAPH MOD 128X64 BLUE TRANSM - F-51852GNFQJ-LB-AIN
Order 'lcd graph mod 128x64 blue transm - F-51852GNFQJ-LB-AIN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1330-ND.
LCD GRAPH MOD 128X64 WHT TRANSM - F-51852GNFQJ-LW-AMN
Order 'lcd graph mod 128x64 wht transm - F-51852GNFQJ-LW-AMN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1332-ND.
LCD MOD GRAPH 128X64 GRN TRANSM - F-51852GNFQJ-LG-ACN
Order 'lcd mod graph 128x64 grn transm - F-51852GNFQJ-LG-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1270-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AB
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1219-ND.
LCD GRAPH MOD 128X64 COG YLW LED - F-51320GNY-LY-AA
Order 'lcd graph mod 128x64 cog ylw led - F-51320GNY-LY-AA' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1220-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AB
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AB' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1232-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51553GNBJ-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1284-ND.
LCD GRAPH MOD 128X64 COG WHT LED - F-51320GNB-LW-AEN
Order 'lcd graph mod 128x64 cog wht led - F-51320GNB-LW-AEN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1285-ND.
LCD GRAPH MOD 128X64 COG YLW LED - F-51320GNY-LY-AFN
Order 'lcd graph mod 128x64 cog ylw led - F-51320GNY-LY-AFN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1311-ND.
LCD GRAPH MOD 320X240 WHT TRANSM - F-51477GNF-LW-ANN
Order 'lcd graph mod 320x240 wht transm - F-51477GNF-LW-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1317-ND.
LCD GRAPH MOD 128X64 WHT TRANSFL - F-51852GNFJ-SLW-AJN
Order 'lcd graph mod 128x64 wht transfl - F-51852GNFJ-SLW-AJN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1329-ND.
LCD MOD GRAPH 240X64 GRN TRANSM - F-51851GNFQJ-LG-ACN
Order 'lcd mod graph 240x64 grn transm - F-51851GNFQJ-LG-ACN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1264-ND.
LCD MOD GRAPH 128X64 BLUE TRANSM - F-51852GNFQJ-LB-ABN
Order 'lcd mod graph 128x64 blue transm - F-51852GNFQJ-LB-ABN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1269-ND.
LCD MOD GRAPH 128X64 RED TRANSM - F-51852GNFQJ-LR-AGN
Order 'lcd mod graph 128x64 red transm - F-51852GNFQJ-LR-AGN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1271-ND.
Send this link via E-Mail
Help With This Screen