BATTERY COIN ZINC AIR 1.4V 8PK - EZ13-8AP - Batteries
| Digi-Key Part Number | EZ13-8AP-ND |
1 |
9.80000 |
Extended Price
9.80 |
| Manufacturer Part Number | EZ13-8AP | |||
| Description | BATTERY COIN ZINC AIR 1.4V 8PK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EZ13-8AP |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 7.9mm |
| Voltage - Rated | 1.4V |
| Capacity | - |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.31" Dia x 0.21" H (7.9mm x 5.4mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EZ13 8AP EZ138AP |
EZ13-8AP Specification Sheet
BATTERY COIN ZINC AIR 1.4V 8PK - EZ13-8AP (EZ13-8AP-ND) - Batteries
Related parts Batteries :BATTERY COIN ZINC AIR 1.4V 8PK - EZ13-8AP
Order 'battery coin zinc air 1.4v 8pk - EZ13-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number EZ13-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10-8AP
Order 'battery coin zinc air 1.4v 8pk - AC10-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC675-8AP
Order 'battery coin zinc air 1.4v 8pk - AC675-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - EZ10-8AP
Order 'battery coin zinc air 1.4v 8pk - EZ10-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number EZ10-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - EZ312-8AP
Order 'battery coin zinc air 1.4v 8pk - EZ312-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number EZ312-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC13-8AP
Order 'battery coin zinc air 1.4v 8pk - AC13-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC13-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC312-8AP
Order 'battery coin zinc air 1.4v 8pk - AC312-8AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC312-8AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10E-8
Order 'battery coin zinc air 1.4v 8pk - AC10E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10E-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC10EZ-8
Order 'battery coin zinc air 1.4v 8pk - AC10EZ-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC10EZ-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC675E-8
Order 'battery coin zinc air 1.4v 8pk - AC675E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC675E-8-ND.
BATTERY COIN ZINC AIR 1.4V 6PK - EZ675-6AP
Order 'battery coin zinc air 1.4v 6pk - EZ675-6AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number EZ675-6AP-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC13E-8
Order 'battery coin zinc air 1.4v 8pk - AC13E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC13E-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC13EZ-8
Order 'battery coin zinc air 1.4v 8pk - AC13EZ-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC13EZ-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC312E-8
Order 'battery coin zinc air 1.4v 8pk - AC312E-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC312E-8-ND.
BATTERY COIN ZINC AIR 1.4V 8PK - AC312EZ-8
Order 'battery coin zinc air 1.4v 8pk - AC312EZ-8' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number AC312EZ-8-ND.
Send this link via E-Mail
Help With This Screen
