BOARD EVALUATION IXDI430MYI - EVDI430MYI - Programmers, Development Systems
| Digi-Key Part Number | EVDI430MYI-ND |
3 |
109.36333 |
Extended Price
328.09 |
| Manufacturer Part Number | EVDI430MYI | |||
| Description | BOARD EVALUATION IXDI430MYI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVDI430MYI |
| Vendor | IXYS |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, FET Driver (External FET) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | IXDI430MYI |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVDI430MYI EVDI430MYI |
EVDI430MYI Specification Sheet
BOARD EVALUATION IXDI430MYI - EVDI430MYI (EVDI430MYI-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD EVALUATION IXDI430MYI - EVDI430MYI
Order 'board evaluation ixdi430myi - EVDI430MYI' online from Digi-Key. Manufactured by IXYS. Digi-Key part number EVDI430MYI-ND.
BOARD EVALUATION FOR SI4113 - SI4113M-EVB
Order 'board evaluation for si4113 - SI4113M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1100-ND.
BOARD EVALUATION FOR SI4122 - SI4122M-EVB
Order 'board evaluation for si4122 - SI4122M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1104-ND.
BOARD EVALUATION FOR SI4123 - SI4123M-EVB
Order 'board evaluation for si4123 - SI4123M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1108-ND.
BOARD EVALUATION FOR SI4126 - SI4126M-EVB
Order 'board evaluation for si4126 - SI4126M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1112-ND.
BOARD EVALUATION FOR SI4133 - SI4133M-EVB
Order 'board evaluation for si4133 - SI4133M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1116-ND.
BOARD EVALUATION FOR SI4136 - SI4136M-EVB
Order 'board evaluation for si4136 - SI4136M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1119-ND.
BOARD EVALUATION FOR STR750XF - STR750-EVAL
Order 'board evaluation for str750xf - STR750-EVAL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5748-ND.
BOARD EVALUATION ADL5317 - ADL5317-EVAL
Order 'board evaluation adl5317 - ADL5317-EVAL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5317-EVAL-ND.
BOARD EVALUATION FOR ADM1064TQ - EVAL-ADM1064TQEB
Order 'board evaluation for adm1064tq - EVAL-ADM1064TQEB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADM1064TQEB-ND.
BOARD EVALUATION FOR ADV7183B - EVAL-ADV7183BEBM
Order 'board evaluation for adv7183b - EVAL-ADV7183BEBM' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-ADV7183BEBM-ND.
BOARD EVALUATION 8051/251 44PIN - MCBX51
Order 'board evaluation 8051/251 44pin - MCBX51' online from Digi-Key. Manufactured by Keil. Digi-Key part number MCBX51-ND.
BOARD EVALUATION FOR SI4133 - SI4133-EVB
Order 'board evaluation for si4133 - SI4133-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1557-ND.
BOARD EVALUATION FOR SI4136 - SI4136-EVB
Order 'board evaluation for si4136 - SI4136-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1558-ND.
BOARD EVALUATION FOR HRF-SW1030 - HRF-SW1030-E
Order 'board evaluation for hrf-sw1030 - HRF-SW1030-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1045-ND.
Send this link via E-Mail
Help With This Screen
