IXYS Eval And Demo Board And Kit Programmers, Development System EVDI404
BOARD EVALUATION IXDI404 - EVDI404 - Programmers, Development Systems
| Digi-Key Part Number | EVDI404-ND |
5 |
68.30600 |
Extended Price
341.53 |
| Manufacturer Part Number | EVDI404 | |||
| Description | BOARD EVALUATION IXDI404 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVDI404 |
| Vendor | IXYS |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, FET Driver (External FET) |
| Primary Attributes | - |
| Secondary Attributes | - |
| Supplied Contents | Board |
| Utilized IC / Part | IXDI404 |
| Embedded | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVDI404 EVDI404 |
EVDI404 Specification Sheet
BOARD EVALUATION IXDI404 - EVDI404 (EVDI404-ND) - Programmers, Development Systems
Related parts IXYS Eval And Demo Board And Kit Programmers, Development System EVDI404IXYS Eval And Demo Board And Kit Programmers, Development System EVDI404
Order 'board evaluation ixdi404 - EVDI404' online from Digi-Key. Manufactured by IXYS. Digi-Key part number EVDI404-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4113 SI4113M-EVB
Order 'board evaluation for si4113 - SI4113M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1100-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4122 SI4122M-EVB
Order 'board evaluation for si4122 - SI4122M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1104-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4123 SI4123M-EVB
Order 'board evaluation for si4123 - SI4123M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1108-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4126 SI4126M-EVB
Order 'board evaluation for si4126 - SI4126M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1112-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4133 SI4133M-EVB
Order 'board evaluation for si4133 - SI4133M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1116-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board - SI4136 SI4136M-EVB
Order 'board evaluation for si4136 - SI4136M-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1119-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4133 SI4133-EVB
Order 'board evaluation for si4133 - SI4133-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1557-ND.
Silicon Laboratories Inc Rf Evaluation & Development Kit & Board Board, CD SI4136 SI4136-EVB
Order 'board evaluation for si4136 - SI4136-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1558-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board - HRF-SW1030 HRF-SW1030-E
Order 'board evaluation for hrf-sw1030 - HRF-SW1030-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1045-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board 0Hz ~ 2.5GHz HRF-AT4521 HRF-AT4521-E
Order 'board evaluation for hrf-at4521 - HRF-AT4521-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1047-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board 0Hz ~ 4GHz HRF-AT4610 HRF-AT4610-E
Order 'board evaluation for hrf-at4610 - HRF-AT4610-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1049-ND.
Honeywell Microelectronics & Precision Sensors Rf Evaluation & Development Kit & Board 0Hz ~ 4GHz HRF-AT4611 HRF-AT4611-E
Order 'board evaluation for hrf-at4611 - HRF-AT4611-E' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1051-ND.
Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz PICDEM-Z - ZigBee Development Kit EVAL-EASYBEE
Order 'board evaluation easybee - EVAL-EASYBEE' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1011-5-ND.
Flexipanel Rf Evaluation & Development Kit & Board 2.4GHz FlexiPanel Ltd's Bluetooth Module EVAL-BT
Order 'board evaluation bluetooth - EVAL-BT' online from Digi-Key. Manufactured by Flexipanel. Digi-Key part number 658-1018-ND.
Options for IXYS Eval And Demo Board And Kit Programmers, Development System EVDI404
Send this link via E-Mail
Help With This Screen
