BOARD DEMO ICE3DS01G 60W SO-8 - EVALSF3-ICE3DS01G-60W - Programmers, Development Systems
| Digi-Key Part Number | EVALSF3-ICE3DS01G-60WIN-ND |
1 10 100 |
232.81000 203.82500 193.75000 |
Extended Price
232.81 2038.25 19375.00 |
| Manufacturer Part Number | EVALSF3-ICE3DS01G-60W | |||
| Description | BOARD DEMO ICE3DS01G 60W SO-8 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVALSF3-ICE3DS01G-60W |
| Vendor | Infineon Technologies |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | AC/DC, Primary Side |
| Regulator Topology | Flyback |
| Outputs and Type | 2, Isolated |
| Voltage - Output | 5V, 12V |
| Current - Output | 2A, 1.5A |
| Voltage - Input | 90 ~ 270VAC |
| Frequency - Switching | 110kHz |
| Power - Output | 28W |
| Utilized IC / Part | ICE3DS01 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVALSF3 ICE3DS01G 60W EVALSF3ICE3DS01G60W EVALSF3 ICE3DS01G 60WIN ND EVALSF3ICE3DS01G60WINND EVALSF3-ICE3DS01G-60WIN |
EVALSF3-ICE3DS01G-60W Specification Sheet
BOARD DEMO ICE3DS01G 60W SO-8 - EVALSF3-ICE3DS01G-60W (EVALSF3-ICE3DS01G-60WIN-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DEMO ICE3DS01G 60W SO-8 - EVALSF3-ICE3DS01G-60W
Order 'board demo ice3ds01g 60w so-8 - EVALSF3-ICE3DS01G-60W' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3DS01G-60WIN-ND.
BOARD DEMO ICE3DS01 60W 8-DIP - EVALSF3-ICE3DS01
Order 'board demo ice3ds01 60w 8-dip - EVALSF3-ICE3DS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3DS01IN-ND.
BOARD DEMO FOR MCP1630 - MCP1630DM-NMC1
Order 'board demo for mcp1630 - MCP1630DM-NMC1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630DM-NMC1-ND.
BOARD DEMO FOR MCP1630 LI-ION - MCP1630RD-LIC2
Order 'board demo for mcp1630 li-ion - MCP1630RD-LIC2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-LIC2-ND.
BOARD DEMO FOR MCP2140 - MCP2140DM-TMPSNS
Order 'board demo for mcp2140 - MCP2140DM-TMPSNS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2140DM-TMPSNS-ND.
BOARD DEMO PICKIT SERIAL SPI - PKSERIAL-SPI1
Order 'board demo pickit serial spi - PKSERIAL-SPI1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PKSERIAL-SPI1-ND.
BOARD DEMO PROFET V2.0BTS - DEMOBOARD PROFET
Order 'board demo profet v2.0bts - DEMOBOARD PROFET' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDPROFETIN-ND.
BOARD DEMO FOR TLE6208-3G - DEMOBOARD TLE 6208-3G
Order 'board demo for tle6208-3g - DEMOBOARD TLE 6208-3G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-3GIN-ND.
BOARD DEMO FOR TLE6208-6G - DEMOBOARD TLE 6208-6G
Order 'board demo for tle6208-6g - DEMOBOARD TLE 6208-6G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-6GIN-ND.
BOARD DEMO FOR TLE 6214L - DEMOBOARD TLE 6214L
Order 'board demo for tle 6214l - DEMOBOARD TLE 6214L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6214LIN-ND.
BOARD DEMO FOR TLE 6244X - DEMOBOARD TLE 6244X
Order 'board demo for tle 6244x - DEMOBOARD TLE 6244X' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6244XIN-ND.
BOARD DEMO FOR TLE 6288R - DEMOBOARD TLE 6288R
Order 'board demo for tle 6288r - DEMOBOARD TLE 6288R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6288RIN-ND.
BOARD DEMO FOR TLE 7209-2R - DEMOBOARD TLE 7209-2R
Order 'board demo for tle 7209-2r - DEMOBOARD TLE 7209-2R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE7209-2RIN-ND.
BOARD DEMO TLE8201R V1.0 - DEMOBOARD TLE8201R
Order 'board demo tle8201r v1.0 - DEMOBOARD TLE8201R' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE8201RIN-ND.
BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2
Order 'board demo 160w dcm-pfc smps - EVALPFC1-TDA 4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC1-TDA4863-2IN-ND.
Send this link via E-Mail
Help With This Screen
