BOARD DEMO ICE2B765P 80W SMPS - EVALSF2-ICE2B765P - Programmers, Development Systems
| Digi-Key Part Number | EVALSF2-ICE2B765PIN-ND |
1 10 |
501.20000 437.50000 |
Extended Price
501.20 4375.00 |
| Manufacturer Part Number | EVALSF2-ICE2B765P | |||
| Description | BOARD DEMO ICE2B765P 80W SMPS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVALSF2-ICE2B765P |
| Vendor | Infineon Technologies |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | AC/DC, Primary Side |
| Regulator Topology | Flyback |
| Outputs and Type | 1, Isolated |
| Voltage - Output | 24V |
| Current - Output | 3.3A |
| Voltage - Input | 85 ~ 270VAC |
| Frequency - Switching | 67kHz |
| Power - Output | 80W |
| Utilized IC / Part | ICE2B765 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVALSF2 ICE2B765P EVALSF2ICE2B765P EVALSF2 ICE2B765PIN ND EVALSF2ICE2B765PINND EVALSF2-ICE2B765PIN |
EVALSF2-ICE2B765P Specification Sheet
BOARD DEMO ICE2B765P 80W SMPS - EVALSF2-ICE2B765P (EVALSF2-ICE2B765PIN-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DEMO ICE2A0565Z 10W SMPS - EVALSF2-ICE2A0565Z-12
Order 'board demo ice2a0565z 10w smps - EVALSF2-ICE2A0565Z-12' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF2-ICE2A0565Z-12IN-ND.
BOARD DEMO ICE2A365 40W SMPS - EVALSF2-ICE2A365
Order 'board demo ice2a365 40w smps - EVALSF2-ICE2A365' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF2-ICE2A365IN-ND.
BOARD DEMO ICE2B765P 80W SMPS - EVALSF2-ICE2B765P
Order 'board demo ice2b765p 80w smps - EVALSF2-ICE2B765P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF2-ICE2B765PIN-ND.
BOARD DEMO ICE3A5565P 100W SMPS - EVALSF3-ICE3A5565P
Order 'board demo ice3a5565p 100w smps - EVALSF3-ICE3A5565P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3A5565PIN-ND.
BOARD DEMO ICE3B0565 15W SMPS - EVALSF3-ICE3B0565
Order 'board demo ice3b0565 15w smps - EVALSF3-ICE3B0565' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3B0565IN-ND.
BOARD DEMO ICE3B1565 20W SMPS - EVALSF3-ICE3B1565
Order 'board demo ice3b1565 20w smps - EVALSF3-ICE3B1565' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3B1565IN-ND.
BOARD DEMO ICE3B2065P 40W SMPS - EVALSF3-ICE3B2065P
Order 'board demo ice3b2065p 40w smps - EVALSF3-ICE3B2065P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3B2065PIN-ND.
BOARD DEMO ICE3B2565 30.4W SMPS - EVALSF3-ICE3B2565
Order 'board demo ice3b2565 30.4w smps - EVALSF3-ICE3B2565' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALSF3-ICE3B2565IN-ND.
BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2
Order 'board demo 160w dcm-pfc smps - EVALPFC1-TDA 4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC1-TDA4863-2IN-ND.
BOARD DEMO 300/500W CCM-PFC SMPS - EVALPFC2-ICE2PCS01
Order 'board demo 300/500w ccm-pfc smps - EVALPFC2-ICE2PCS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC2-ICE2PCS01IN-ND.
BOARD DEMO PROFET V2.0BTS - DEMOBOARD PROFET
Order 'board demo profet v2.0bts - DEMOBOARD PROFET' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDPROFETIN-ND.
BOARD DEMO FOR TLE6208-3G - DEMOBOARD TLE 6208-3G
Order 'board demo for tle6208-3g - DEMOBOARD TLE 6208-3G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-3GIN-ND.
BOARD DEMO FOR TLE6208-6G - DEMOBOARD TLE 6208-6G
Order 'board demo for tle6208-6g - DEMOBOARD TLE 6208-6G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6208-6GIN-ND.
BOARD DEMO FOR TLE 6214L - DEMOBOARD TLE 6214L
Order 'board demo for tle 6214l - DEMOBOARD TLE 6214L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6214LIN-ND.
BOARD DEMO FOR TLE 6244X - DEMOBOARD TLE 6244X
Order 'board demo for tle 6244x - DEMOBOARD TLE 6244X' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6244XIN-ND.
Send this link via E-Mail
Help With This Screen
