BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2 - Programmers, Development Systems
| Digi-Key Part Number | EVALPFC1-TDA4863-2IN-ND |
1 10 100 |
232.81000 203.82500 193.75000 |
Extended Price
232.81 2038.25 19375.00 |
| Manufacturer Part Number | EVALPFC1-TDA 4863-2 | |||
| Description | BOARD DEMO 160W DCM-PFC SMPS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVALPFC1-TDA 4863-2 |
| Vendor | Infineon Technologies |
| Category | Programmers, Development Systems |
| Main Purpose | Power Management, Power Factor Correction |
| Primary Attributes | 160W, 400V & 400mA Out, 85~265VAC In |
| Secondary Attributes | Totem Pole Output with Active Shutdown |
| Supplied Contents | Board |
| Utilized IC / Part | TDA4863-2 |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVALPFC1 TDA 4863 2 EVALPFC1TDA 48632 EVALPFC1 TDA4863 2IN ND EVALPFC1TDA48632INND EVALPFC1-TDA4863-2IN |
EVALPFC1-TDA 4863-2 Specification Sheet
BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2 (EVALPFC1-TDA4863-2IN-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :BOARD DEMO 160W DCM-PFC SMPS - EVALPFC1-TDA 4863-2
Order 'board demo 160w dcm-pfc smps - EVALPFC1-TDA 4863-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC1-TDA4863-2IN-ND.
BOARD DEMO 300/500W CCM-PFC SMPS - EVALPFC2-ICE2PCS01
Order 'board demo 300/500w ccm-pfc smps - EVALPFC2-ICE2PCS01' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number EVALPFC2-ICE2PCS01IN-ND.
BOARD DEMO PICDEM.NET 2 - DM163024
Order 'board demo picdem.net 2 - DM163024' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163024-ND.
BOARD DEMO PICDEM-2 PLUS - DM163022
Order 'board demo picdem-2 plus - DM163022' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163022-ND.
BOARD DEMO PICKIT 2 LP COUNT - DM164120-1
Order 'board demo pickit 2 lp count - DM164120-1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-1-ND.
BOARD DEMO PICKIT 2 44PIN - DM164120-2
Order 'board demo pickit 2 44pin - DM164120-2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-2-ND.
BOARD DEMO FOR MCP1630 - MCP1630RD-DDBK1
Order 'board demo for mcp1630 - MCP1630RD-DDBK1' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1630RD-DDBK1-ND.
BOARD DEMO FOR MCP215X/40 - MCP215X/40EV-DB
Order 'board demo for mcp215x/40 - MCP215X/40EV-DB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP215X/40EV-DB-ND.
BOARD DEMO FOR MCP73831 - MCP73831EV
Order 'board demo for mcp73831 - MCP73831EV' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP73831EV-ND.
BOARD DEMO PICTAIL MIXED SIGNAL - MXSIGDM
Order 'board demo pictail mixed signal - MXSIGDM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MXSIGDM-ND.
BOARD DEMO TC1303C DFN ADJ-OUT - TC1303DM-DDBK2
Order 'board demo tc1303c dfn adj-out - TC1303DM-DDBK2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1303DM-DDBK2-ND.
BOARD DEMO LCD GPIO EXP KEYPAD - GPIODM-KPLCD
Order 'board demo lcd gpio exp keypad - GPIODM-KPLCD' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number GPIODM-KPLCD-ND.
BOARD DEMO 2 FOR MCP9800 - MCP9800DM-DL2
Order 'board demo 2 for mcp9800 - MCP9800DM-DL2' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP9800DM-DL2-ND.
BOARD DEMO PICKIT 2 64/80-PIN - DM164120-5
Order 'board demo pickit 2 64/80-pin - DM164120-5' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-5-ND.
BOARD DEMO FOR TLE 6214L - DEMOBOARD TLE 6214L
Order 'board demo for tle 6214l - DEMOBOARD TLE 6214L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number DEMOBOARDTLE6214LIN-ND.
Send this link via E-Mail
Help With This Screen
