BOARD EVAL FOR L5983 - EVAL5983
STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL5983
| Digi-Key Part Number | 497-6386-ND |
1 |
13.30000 |
Extended Price
13.30 |
| Manufacturer Part Number | EVAL5983 | |||
| Description | BOARD EVAL FOR L5983 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL5983 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 3.3V |
| Current - Output | 1.5A |
| Voltage - Input | 3.3 ~ 18V |
| Frequency - Switching | - |
| Power - Output | 4.95W |
| Utilized IC / Part | L5983 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL5983 EVAL5983 497 6386 ND 4976386ND 497-6386 |
EVAL5983 Specification Sheet
BOARD EVAL FOR L5983 - EVAL5983 (497-6386-ND)
Related parts STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL5983BOARD EVAL FOR L5983 - EVAL5983
Order 'board eval for l5983 - EVAL5983' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6386-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
BOARD EVAL L6926 STEP DOWN REG - EVAL6926D
Order 'board eval l6926 step down reg - EVAL6926D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4737-ND.
BOARD EVAL LIGHTING L6569 - EVAL6569
Order 'board eval lighting l6569 - EVAL6569' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4738-ND.
BOARD EVAL FOR L5972D SW REG - EVAL5972D
Order 'board eval for l5972d sw reg - EVAL5972D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4741-ND.
BOARD EVAL L6920D STEP UP CONV - EVAL6920D
Order 'board eval l6920d step up conv - EVAL6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4742-ND.
BOARD EVAL FOR L4973X SW REG - EVAL4973
Order 'board eval for l4973x sw reg - EVAL4973' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4743-ND.
BOARD EVAL FOR L4971/L4978 REG - EVAL4971
Order 'board eval for l4971/l4978 reg - EVAL4971' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4744-ND.
BOARD EVAL L6928 STEP DOWN REG - EVAL6928D
Order 'board eval l6928 step down reg - EVAL6928D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4745-ND.
BOARD EVAL ST7538 PWR LINE TXRX - EVALST7538DUAL
Order 'board eval st7538 pwr line txrx - EVALST7538DUAL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5484-ND.
BOARD EVAL ST7540 PWR LINE TXRX - EVALST7540-1
Order 'board eval st7540 pwr line txrx - EVALST7540-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5485-ND.
BOARD EVAL BASED ON SEMITOP 2 - STEVAL-IHM008V1
Order 'board eval based on semitop 2 - STEVAL-IHM008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5512-ND.
BOARD EVAL L6574 STD7NS20T4 - STEVAL-ILC001V1
Order 'board eval l6574 std7ns20t4 - STEVAL-ILC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5576-ND.
BOARD EVAL USB POWER SWITCH - STEVAL-PCN001V1
Order 'board eval usb power switch - STEVAL-PCN001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5577-ND.
Options for STMicroelectronics Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System EVAL5983
Send this link via E-Mail
Help With This Screen
