IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M
| Digi-Key Part Number | A3AAH-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
6.66000 5.42100 3.99470 3.44784 3.21006 2.76779 2.61561 2.53001 |
Extended Price
6.66 54.21 399.47 861.96 1605.03 2767.79 6539.02 12650.05 |
| Manufacturer Part Number | A3AAH-1618M | |||
| Description | IDC CABLE - ASC16H/AE16M/ASC16H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-1618M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 1618M A3AAH1618M |
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1618M (A3AAH-1618M-ND)
Related parts:IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1618M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1618M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1618M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1618M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1618M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1618M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1618M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-1618M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1618M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-1618M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1618M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1618M-ND.
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1618M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-1618M-ND.
IDC CABLE - ASR16H/AE16M/ASR16H - A3BBH-1618M
Order 'idc cable - asr16h/ae16m/asr16h - A3BBH-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-1618M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1618M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1618M-ND.
IDC CABLE- ASR16A/ AE16M / APR16 - A3BRA-1618M
Order 'idc cable- asr16a/ ae16m / apr16 - A3BRA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1618M-ND.
IDC CABLE - ASS16B/AE16M/APR16B - A3BRB-1618M
Order 'idc cable - ass16b/ae16m/apr16b - A3BRB-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-1618M-ND.
IDC CABLE- ASR16G/ AE16M / APR16 - A3BRG-1618M
Order 'idc cable- asr16g/ ae16m / apr16 - A3BRG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRG-1618M-ND.
IDC CABLE- AKN16A/ AE16M / AKN16 - A3CCA-1618M
Order 'idc cable- akn16a/ ae16m / akn16 - A3CCA-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-1618M-ND.
IDC CABLE- AKC16G/ AE16M / AKC16 - A3CCG-1618M
Order 'idc cable- akc16g/ ae16m / akc16 - A3CCG-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-1618M-ND.
IDC CABLE - AKC16H/AE16M/AKC16H - A3CCH-1618M
Order 'idc cable - akc16h/ae16m/akc16h - A3CCH-1618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-1618M-ND.
Send this link via E-Mail
Help With This Screen