HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-50MM - Cable, Wire - Management
| Digi-Key Part Number | ESB50K-ND |
100 500 1000 |
.35770 .31296 .26825 |
Extended Price
35.77 156.48 268.25 |
| Manufacturer Part Number | ES-CAP-NO.3-B8-0-50MM | |||
| Description | HEATSHRINK END CAP 10.85MM BLK | |||
| Quantity Available | 3856 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ES-CAP-NO.3-B8-0-50MM |
| Vendor | Tyco Raychem Cable Protection |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Adhesive Lined, Flame Retardant |
| Inner Diameter - Recovered | 0.095" (2.4mm) |
| Inner Diameter - Supplied | 0.427" (10.8mm) |
| Length | 1.97" (50mm) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.075" (1.91mm) |
| Shrinkage Ratio | 4.5 to 1 |
| Series | ES |
| Type | Semi Rigid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ES CAP NO 3 B8 0 50MM ESCAPNO3B8050MM ESB50K ND ESB50KND ESB50K |
ES-CAP-NO.3-B8-0-50MM Specification Sheet
HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-50MM (ESB50K-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEATSHRINK POLY ENDCAP 1/2" BLK - PD-CAP-1/2-0
Order 'heatshrink poly endcap 1/2" blk - PD-CAP-1/2-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC012K-ND.
HEATSHRINK POLY ENDCAP 1/4" BLK - PD-CAP-1/4-0
Order 'heatshrink poly endcap 1/4" blk - PD-CAP-1/4-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC014K-ND.
HEATSHRINK POLY ENDCAP 1/8" BLK - PD-CAP-1/8-0
Order 'heatshrink poly endcap 1/8" blk - PD-CAP-1/8-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC018K-ND.
HEATSHRINK 1"X6" 10 PCS BLK - VERSAFIT-1-KT1-REFILL
Order 'heatshrink 1"x6" 10 pcs blk - VERSAFIT-1-KT1-REFILL' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number VER001K-ND.
HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-40MM
Order 'heatshrink end cap 10.85mm blk - ES-CAP-NO.3-B8-0-40MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB40K-ND.
HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-50MM
Order 'heatshrink end cap 10.85mm blk - ES-CAP-NO.3-B8-0-50MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB50K-ND.
HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-30MM
Order 'heatshrink end cap 7.4mm blk - ES-CAP-NO.2-B9-0-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB30K-ND.
HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-35MM
Order 'heatshrink end cap 7.4mm blk - ES-CAP-NO.2-B9-0-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB35K-ND.
HEATSHRINK END CAP 10.85MM CLR - ES-CAP-NO.3-B8-X-40MM
Order 'heatshrink end cap 10.85mm clr - ES-CAP-NO.3-B8-X-40MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB40C-ND.
HEATSHRINK END CAP 10.85MM CLR - ES-CAP-NO.3-B8-X-50MM
Order 'heatshrink end cap 10.85mm clr - ES-CAP-NO.3-B8-X-50MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB50C-ND.
HEATSHRINK END CAP 5.7MM BLK - ES-CAP-NO.1-C1-0-30MM
Order 'heatshrink end cap 5.7mm blk - ES-CAP-NO.1-C1-0-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC30K-ND.
HEATSHRINK END CAP 5.7MM BLK - ES-CAP-NO.1-C1-0-35MM
Order 'heatshrink end cap 5.7mm blk - ES-CAP-NO.1-C1-0-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC35K-ND.
HEATSHRINK END CAP 7.4MM CLR - ES-CAP-NO.2-B9-X-30MM
Order 'heatshrink end cap 7.4mm clr - ES-CAP-NO.2-B9-X-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB30C-ND.
HEATSHRINK END CAP 7.4MM CLR - ES-CAP-NO.2-B9-X-35MM
Order 'heatshrink end cap 7.4mm clr - ES-CAP-NO.2-B9-X-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB35C-ND.
HEATSHRINK END CAP 5.7MM CLR - ES-CAP-NO.1-C1-X-30MM
Order 'heatshrink end cap 5.7mm clr - ES-CAP-NO.1-C1-X-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC30C-ND.
Send this link via E-Mail
Help With This Screen