HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-35MM
| Digi-Key Part Number | ESB35K-ND |
100 500 1000 |
.16480 .14424 .12363 |
Extended Price
16.48 72.12 123.63 |
| Manufacturer Part Number | ES-CAP-NO.2-B9-0-35MM | |||
| Description | HEATSHRINK END CAP 7.4MM BLK | |||
| Quantity Available | 10276 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ES-CAP-NO.2-B9-0-35MM |
| Vendor | Tyco Raychem Cable Protection |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Adhesive Lined, Flame Retardant |
| Inner Diameter - Recovered | 0.065" (1.65mm) |
| Inner Diameter - Supplied | 0.293" (7.4mm) |
| Length | 1.375" (35mm) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.060" (1.52mm) |
| Shrinkage Ratio | 4.5 to 1 |
| Series | ES |
| Type | Semi Rigid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ES CAP NO 2 B9 0 35MM ESCAPNO2B9035MM ESB35K ND ESB35KND ESB35K |
ES-CAP-NO.2-B9-0-35MM Specification Sheet
HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-35MM (ESB35K-ND)
Related parts :HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-40MM
Order 'heatshrink end cap 10.85mm blk - ES-CAP-NO.3-B8-0-40MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB40K-ND.
HEATSHRINK END CAP 10.85MM BLK - ES-CAP-NO.3-B8-0-50MM
Order 'heatshrink end cap 10.85mm blk - ES-CAP-NO.3-B8-0-50MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB50K-ND.
HEATSHRINK END CAP 5.7MM BLK - ES-CAP-NO.1-C1-0-30MM
Order 'heatshrink end cap 5.7mm blk - ES-CAP-NO.1-C1-0-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC30K-ND.
HEATSHRINK END CAP 5.7MM BLK - ES-CAP-NO.1-C1-0-35MM
Order 'heatshrink end cap 5.7mm blk - ES-CAP-NO.1-C1-0-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC35K-ND.
HEATSHRINK POLY ENDCAP 1/4" BLK - PD-CAP-1/4-0
Order 'heatshrink poly endcap 1/4" blk - PD-CAP-1/4-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC014K-ND.
HEATSHRINK POLY ENDCAP 1/8" BLK - PD-CAP-1/8-0
Order 'heatshrink poly endcap 1/8" blk - PD-CAP-1/8-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC018K-ND.
HEATSHRINK POLY ENDCAP 3/8" BLK - PD-CAP-3/8-0
Order 'heatshrink poly endcap 3/8" blk - PD-CAP-3/8-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC038K-ND.
HEATSHRINK POLY ENDCAP 3/16" BLK - PD-CAP-3/16-0
Order 'heatshrink poly endcap 3/16" blk - PD-CAP-3/16-0' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number PDC316K-ND.
HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-30MM
Order 'heatshrink end cap 7.4mm blk - ES-CAP-NO.2-B9-0-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB30K-ND.
HEATSHRINK END CAP 7.4MM BLK - ES-CAP-NO.2-B9-0-35MM
Order 'heatshrink end cap 7.4mm blk - ES-CAP-NO.2-B9-0-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB35K-ND.
HEATSHRINK END CAP 7.4MM CLR - ES-CAP-NO.2-B9-X-30MM
Order 'heatshrink end cap 7.4mm clr - ES-CAP-NO.2-B9-X-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB30C-ND.
HEATSHRINK END CAP 7.4MM CLR - ES-CAP-NO.2-B9-X-35MM
Order 'heatshrink end cap 7.4mm clr - ES-CAP-NO.2-B9-X-35MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB35C-ND.
HEATSHRINK END CAP 10.85MM CLR - ES-CAP-NO.3-B8-X-40MM
Order 'heatshrink end cap 10.85mm clr - ES-CAP-NO.3-B8-X-40MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB40C-ND.
HEATSHRINK END CAP 10.85MM CLR - ES-CAP-NO.3-B8-X-50MM
Order 'heatshrink end cap 10.85mm clr - ES-CAP-NO.3-B8-X-50MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESB50C-ND.
HEATSHRINK END CAP 5.7MM CLR - ES-CAP-NO.1-C1-X-30MM
Order 'heatshrink end cap 5.7mm clr - ES-CAP-NO.1-C1-X-30MM' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ESC30C-ND.
Send this link via E-Mail
Help With This Screen