EXCALIBUR ARM 1M GATS - EPXA10F1020C2 - Integrated Circuits (ICs)
| Digi-Key Part Number | EPXA10F1020C2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EPXA10F1020C2 | |||
| Description | EXCALIBUR ARM 1M GATS | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPXA10F1020C2 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Program SRAM Bytes | * |
| Package / Case | 1020-FBGA |
| Packaging | Bulk |
| Voltage - Supply | * |
| Operating Temperature | * |
| Core Type | * |
| Interface | * |
| Speed | * |
| Data SRAM Bytes | * |
| EEPROM Size | * |
| FPGA Gates | * |
| FPGA Core Cells | * |
| FPGA SRAM | * |
| FPGA Registers | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPXA10F1020C2 EPXA10F1020C2 |
EPXA10F1020C2 Specification Sheet
EXCALIBUR ARM 1M GATS - EPXA10F1020C2 (EPXA10F1020C2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :EXCALIBUR ARM 1M GATS - EPXA10F1020C2
Order 'excalibur arm 1m gats - EPXA10F1020C2' online from Digi-Key. Manufactured by Altera. Digi-Key part number EPXA10F1020C2-ND.
PROGRAMMING UNIT ALTERA - PL-APU
Order 'programming unit altera - PL-APU' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1244-ND.
MICROPHONE ARM LM-1 41" 1.0LB - 13001
Order 'microphone arm lm-1 41" 1.0lb - 13001' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13001-ND.
MICROPHONE ARM LM-2 25" 1.0LB - 13003
Order 'microphone arm lm-2 25" 1.0lb - 13003' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13003-ND.
MICROPHONE ARM LM-1 41" 3.0LB - 13051
Order 'microphone arm lm-1 41" 3.0lb - 13051' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13051-ND.
MICROPHONE ARM LM-1 41" 1.5LB - 13052
Order 'microphone arm lm-1 41" 1.5lb - 13052' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13052-ND.
MICROPHONE ARM LM-1 41" 2.0LB - 13054
Order 'microphone arm lm-1 41" 2.0lb - 13054' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13054-ND.
MICROPHONE ARM LM-2 25" 1.5LB - 13102
Order 'microphone arm lm-2 25" 1.5lb - 13102' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13102-ND.
MICROPHONE ARM LM-2 25" 2.0LB - 13104
Order 'microphone arm lm-2 25" 2.0lb - 13104' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13104-ND.
MICROPHONE ARM LM-2 25" 2.5LB - 13106
Order 'microphone arm lm-2 25" 2.5lb - 13106' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13106-ND.
MICROPHONE ARM KM-1 41" 3-4.0LB - 13605
Order 'microphone arm km-1 41" 3-4.0lb - 13605' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13605-ND.
MICROPHONE ARM KM-1 41" 1.0LB - 13609
Order 'microphone arm km-1 41" 1.0lb - 13609' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13609-ND.
MICROPHONE ARM KM-1 41" 2-3.0LB - 13611
Order 'microphone arm km-1 41" 2-3.0lb - 13611' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 13611-ND.
MICROPHONE ARM RISER BRACKET 12" - 50006BK
Order 'microphone arm riser bracket 12" - 50006BK' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 50006BK-ND.
MICROPHONE ARM LM-1 41" 2.5LB - 13055
Order 'microphone arm lm-1 41" 2.5lb - 13055' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L13055-ND.
Send this link via E-Mail
Help With This Screen
