PWR SUP MEDICAL 28V 12.5A 250W - MSMP25028F
| Digi-Key Part Number | EPS405-ND |
1 5 10 25 100 |
257.38000 231.64200 213.62500 184.02680 160.86250 |
Extended Price
257.38 1158.21 2136.25 4600.67 16086.25 |
| Manufacturer Part Number | MSMP25028F | |||
| Description | PWR SUP MEDICAL 28V 12.5A 250W | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSMP25028F |
| Vendor | Elpac Power Syst |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 250W |
| Voltage - Output | 28V |
| Voltage - Input | 100 ~ 240VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 28 VDC @ 12.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSMP25028F MSMP25028F EPS405 ND EPS405ND EPS405 |
MSMP25028F Specification Sheet
PWR SUP MEDICAL 28V 12.5A 250W - MSMP25028F (EPS405-ND)
Related parts :PWR SUP MEDICAL 28V 12.5A 250W - MSMP25028F
Order 'pwr sup medical 28v 12.5a 250w - MSMP25028F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS405-ND.
PWR SUP MEDICAL 28V 4.1A 115W - MSMP11528F
Order 'pwr sup medical 28v 4.1a 115w - MSMP11528F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS396-ND.
PWR SUP MEDICAL 28V 6.4A 150W - MSMP15028F
Order 'pwr sup medical 28v 6.4a 150w - MSMP15028F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS400-ND.
PWR SUP MEDICAL 12V 28A 250W - MSMP25012F
Order 'pwr sup medical 12v 28a 250w - MSMP25012F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS402-ND.
PWR SUP MEDICAL 15V 23A 250W - MSMP25015F
Order 'pwr sup medical 15v 23a 250w - MSMP25015F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS403-ND.
PWR SUP MEDICAL 24V 14.5A 250W - MSMP25024F
Order 'pwr sup medical 24v 14.5a 250w - MSMP25024F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS404-ND.
PWR SUP MEDICAL 48V 7.4A 250W - MSMP25048F
Order 'pwr sup medical 48v 7.4a 250w - MSMP25048F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS406-ND.
PWR SUP MEDICAL 12V 5.0A 60W - MSM6312
Order 'pwr sup medical 12v 5.0a 60w - MSM6312' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS386-ND.
PWR SUP MEDICAL 15V 4.0A 60W - MSM6315
Order 'pwr sup medical 15v 4.0a 60w - MSM6315' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS387-ND.
PWR SUP MEDICAL 24V 2.5A 60W - MSM6324
Order 'pwr sup medical 24v 2.5a 60w - MSM6324' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS388-ND.
PWR SUP MEDICAL 9V 8.8A 80W - MSM8009F
Order 'pwr sup medical 9v 8.8a 80w - MSM8009F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS389-ND.
PWR SUP MEDICAL 12V 6.6A 80W - MSM8012F
Order 'pwr sup medical 12v 6.6a 80w - MSM8012F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS390-ND.
PWR SUP MEDICAL 15V 5.3A 80W - MSM8015F
Order 'pwr sup medical 15v 5.3a 80w - MSM8015F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS391-ND.
PWR SUP MEDICAL 24V 3.4A 80W - MSM8024F
Order 'pwr sup medical 24v 3.4a 80w - MSM8024F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS392-ND.
PWR SUP MEDICAL 12V 9.6A 115W - MSMP11512F
Order 'pwr sup medical 12v 9.6a 115w - MSMP11512F' online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS393-ND.
Send this link via E-Mail
Help With This Screen