PWR SUP MEDICAL 24V 14.5A 250W - MSMP25024F - Power Supplies
ICC/Elpac Power Syst Ac Dc Converter Power Supply 250W Input: 100 ~ 240VAC Output: 24V MSMP25024F
| Digi-Key Part Number | EPS404-ND |
1 |
257.38000 |
Extended Price
257.38 |
| Manufacturer Part Number | MSMP25024F | |||
| Description | PWR SUP MEDICAL 24V 14.5A 250W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSMP25024F |
| Vendor | ICC/Elpac Power Syst |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 250W |
| Voltage - Output | 24V |
| Voltage - Input | 100 ~ 240VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 24 VDC @ 14.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 8" L x 5" W x 1.5" H (203.2mm x 127mm x 38.1mm) |
| Operating Temperature | 0°C ~ 50°C |
| Efficiency | 87% |
| Applications | Medical |
| Approvals | CB, CE, CSA, cTUVus, UL |
| Line Regulation | ±5% |
| Load Regulation | ±5% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSMP25024F MSMP25024F EPS404 ND EPS404ND EPS404 |
MSMP25024F Specification Sheet
PWR SUP MEDICAL 24V 14.5A 250W - MSMP25024F (EPS404-ND) - Power Supplies
Related parts ICC/Elpac Power Syst Ac Dc Converter Power Supply 250W Input: 100 ~ 240VAC Output: 24V MSMP25024FPWR SUP MEDICAL 24V 14.5A 250W - MSMP25024F
Order 'pwr sup medical 24v 14.5a 250w - MSMP25024F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS404-ND.
PWR SUP MEDICAL 24V 2.5A 60W - MSM6324
Order 'pwr sup medical 24v 2.5a 60w - MSM6324' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS388-ND.
PWR SUP MEDICAL 24V 3.4A 80W - MSM8024F
Order 'pwr sup medical 24v 3.4a 80w - MSM8024F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS392-ND.
PWR SUP MEDICAL 24V 4.8A 115W - MSMP11524F
Order 'pwr sup medical 24v 4.8a 115w - MSMP11524F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS395-ND.
PWR SUP MEDICAL 24V 7.5A 150W - MSMP15024F
Order 'pwr sup medical 24v 7.5a 150w - MSMP15024F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS399-ND.
PWR SUP MEDICAL 12V 28A 250W - MSMP25012F
Order 'pwr sup medical 12v 28a 250w - MSMP25012F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS402-ND.
PWR SUP MEDICAL 15V 23A 250W - MSMP25015F
Order 'pwr sup medical 15v 23a 250w - MSMP25015F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS403-ND.
PWR SUP MEDICAL 28V 12.5A 250W - MSMP25028F
Order 'pwr sup medical 28v 12.5a 250w - MSMP25028F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS405-ND.
PWR SUP MEDICAL 48V 7.4A 250W - MSMP25048F
Order 'pwr sup medical 48v 7.4a 250w - MSMP25048F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS406-ND.
PWR SUP MEDICAL 24V 6.3A 150W - MWA150024A-12A
Order 'pwr sup medical 24v 6.3a 150w - MWA150024A-12A' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS440-ND.
PWR SUP MEDICAL 12V 5.0A 60W - MSM6312
Order 'pwr sup medical 12v 5.0a 60w - MSM6312' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS386-ND.
PWR SUP MEDICAL 15V 4.0A 60W - MSM6315
Order 'pwr sup medical 15v 4.0a 60w - MSM6315' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS387-ND.
PWR SUP MEDICAL 9V 8.8A 80W - MSM8009F
Order 'pwr sup medical 9v 8.8a 80w - MSM8009F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS389-ND.
PWR SUP MEDICAL 12V 6.6A 80W - MSM8012F
Order 'pwr sup medical 12v 6.6a 80w - MSM8012F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS390-ND.
PWR SUP MEDICAL 15V 5.3A 80W - MSM8015F
Order 'pwr sup medical 15v 5.3a 80w - MSM8015F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS391-ND.
Options for ICC/Elpac Power Syst Ac Dc Converter Power Supply 250W Input: 100 ~ 240VAC Output: 24V MSMP25024F
Send this link via E-Mail
Help With This Screen
