IC CYCLONE III FPGA 25K 324 FBGA - EP3C25F324I7 - Integrated Circuits (ICs)
| Digi-Key Part Number | EP3C25F324I7-ND |
168 |
73.90030 |
Extended Price
12415.25 |
| Manufacturer Part Number | EP3C25F324I7 | |||
| Description | IC CYCLONE III FPGA 25K 324 FBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EP3C25F324I7 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 215 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 24624 |
| Delay Time | - |
| Names, Registered & Trademark Names | Cyclone III |
| Package / Case | 324-FBGA |
| Voltage | 1.2V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EP3C25F324I7 EP3C25F324I7 |
EP3C25F324I7 Specification Sheet
IC CYCLONE III FPGA 25K 324 FBGA - EP3C25F324I7 (EP3C25F324I7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CYCLONE III FPGA 25K 324 FBGA - EP3C25F324I7
Order 'ic cyclone iii fpga 25k 324 fbga - EP3C25F324I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP3C25F324I7-ND.
IC CYCLONE III FPGA 25K 324-FBGA - EP3C25F324C8NES
Order 'ic cyclone iii fpga 25k 324-fbga - EP3C25F324C8NES' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2078-ND.
IC CYCLONE III FPGA 25K 324 FBGA - EP3C25F324I7N
Order 'ic cyclone iii fpga 25k 324 fbga - EP3C25F324I7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2544-ND.
IC CYCLONE III FPGA 25K 324 FBGA - EP3C25F324A7N
Order 'ic cyclone iii fpga 25k 324 fbga - EP3C25F324A7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2565-ND.
IC CYCLONE III FPGA 25K 256-FBGA - EP3C25F256C8NES
Order 'ic cyclone iii fpga 25k 256-fbga - EP3C25F256C8NES' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2077-ND.
IC CYCLONE III FPGA 25K 256 FBGA - EP3C25F256I7N
Order 'ic cyclone iii fpga 25k 256 fbga - EP3C25F256I7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2543-ND.
IC CYCLONE III FPGA 40K 324 FBGA - EP3C40F324I7N
Order 'ic cyclone iii fpga 40k 324 fbga - EP3C40F324I7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2547-ND.
IC CYCLONE III FPGA 25K 256 FBGA - EP3C25F256I7
Order 'ic cyclone iii fpga 25k 256 fbga - EP3C25F256I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP3C25F256I7-ND.
IC CYCLONE III FPGA 40K 324 FBGA - EP3C40F324I7
Order 'ic cyclone iii fpga 40k 324 fbga - EP3C40F324I7' online from Digi-Key. Manufactured by Altera. Digi-Key part number EP3C40F324I7-ND.
IC CYCLONE III FPGA 25K 144-TQFP - EP3C25E144C8NES
Order 'ic cyclone iii fpga 25k 144-tqfp - EP3C25E144C8NES' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2075-ND.
IC CYCLONE III FPGA 25K 240-PQFP - EP3C25Q240C8NES
Order 'ic cyclone iii fpga 25k 240-pqfp - EP3C25Q240C8NES' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2076-ND.
IC CYCLONE III FPGA 10K 256-FBGA - EP3C10F256C6
Order 'ic cyclone iii fpga 10k 256-fbga - EP3C10F256C6' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2412-ND.
IC CYCLONE III FPGA 10K 256-FBGA - EP3C10F256C6N
Order 'ic cyclone iii fpga 10k 256-fbga - EP3C10F256C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2413-ND.
IC CYCLONE III FPGA 10K 256-FBGA - EP3C10F256C7
Order 'ic cyclone iii fpga 10k 256-fbga - EP3C10F256C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2414-ND.
IC CYCLONE III FPGA 10K 256-FBGA - EP3C10F256C7N
Order 'ic cyclone iii fpga 10k 256-fbga - EP3C10F256C7N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2415-ND.
Send this link via E-Mail
Help With This Screen