CONN E SER HSNG MALE LOCK BLK - EMHB - Connectors, Interconnects
| Digi-Key Part Number | EMHB-ND |
50 |
1.60000 |
Extended Price
80.00 |
| Manufacturer Part Number | EMHB | |||
| Description | CONN E SER HSNG MALE LOCK BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMHB |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Features | Locking |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | - |
| Contact Type | Solder |
| Fastening Type | Detent Lock |
| Contact Size | - |
| Number of Positions | 3 |
| Shell Material, Finish | Zinc Die Cast, Black Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMHB EMHB |
EMHB Specification Sheet
CONN E SER HSNG MALE LOCK BLK - EMHB (EMHB-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN E SER HSNG MALE LOCK BLK - EMHB
Order 'conn e ser hsng male lock blk - EMHB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EMHB-ND.
CONN E SERIES HSNG MALE NICKEL - EMH
Order 'conn e series hsng male nickel - EMH' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EMH-ND.
CONN RECEPTACLE MINI 3POS MALE - TB3M
Order 'conn receptacle mini 3pos male - TB3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3M-ND.
CONN RECEPTACLE MINI 4POS MALE - TB4M
Order 'conn receptacle mini 4pos male - TB4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4M-ND.
CONN POWER JACK R/A LOCKING PCB - 722RA
Order 'conn power jack r/a locking pcb - 722RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1330-ND.
CONN PLUG CORD MALE 4PIN BLK/SLV - A4MB
Order 'conn plug cord male 4pin blk/slv - A4MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4MB-ND.
CONN PLUG CORD MALE 5PIN BLK/SLV - A5MB
Order 'conn plug cord male 5pin blk/slv - A5MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5MB-ND.
CONN PLUG CORD MALE 6PIN BLK/SLV - A6MB
Order 'conn plug cord male 6pin blk/slv - A6MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6MB-ND.
CONN PLUG CORD MALE 7PIN BLK/SLV - A7MB
Order 'conn plug cord male 7pin blk/slv - A7MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7MB-ND.
CONN PLUG CORD MALE 3PIN BLK/AU - A3MBAU
Order 'conn plug cord male 3pin blk/au - A3MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MBAU-ND.
CONN PLUG CORD MALE 4PIN BLK/AU - A4MBAU
Order 'conn plug cord male 4pin blk/au - A4MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A4MBAU-ND.
CONN PLUG CORD MALE 5PIN BLK/AU - A5MBAU
Order 'conn plug cord male 5pin blk/au - A5MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A5MBAU-ND.
CONN PLUG CORD MALE 6PIN BLK/AU - A6MBAU
Order 'conn plug cord male 6pin blk/au - A6MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6MBAU-ND.
CONN PLUG CORD MALE 7PIN BLK/AU - A7MBAU
Order 'conn plug cord male 7pin blk/au - A7MBAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7MBAU-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MB
Order 'conn plug cord 3pos male mini - TA3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MB-ND.
Send this link via E-Mail
Help With This Screen
