CONN E SERIES HSNG MALE NICKEL - EMH
Die Cast, Nickel Plated Circular - Housing Connector Switchcraft Inc. Receptacle for Male Contacts Locking EMH
| Digi-Key Part Number | EMH-ND |
50 |
1.40000 |
Extended Price
70.00 |
| Manufacturer Part Number | EMH | |||
| Description | CONN E SERIES HSNG MALE NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Die Cast, Nickel Plated Circular - Housing Connector Switchcraft Inc. Receptacle for Male Contacts Locking EMH
| Technical/Catalog Information | EMH |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Features | Locking |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | - |
| Contact Type | Solder |
| Fastening Type | Detent Lock |
| Contact Size | - |
| Number of Positions | 3 |
| Shell Material, Finish | Die Cast, Nickel Plated |
| Orientation | Keyed |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EMH EMH |
EMH Specification Sheet
CONN E SERIES HSNG MALE NICKEL - EMH (EMH-ND)
Related parts Die Cast, Nickel Plated Circular - Housing Connector Switchcraft Inc. Receptacle for Male Contacts Locking EMHCONN E SERIES HSNG MALE NICKEL - EMH
Order 'conn e series hsng male nickel - EMH' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EMH-ND.
CONN E SER HSNG MALE LOCK BLK - EMHB
Order 'conn e ser hsng male lock blk - EMHB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EMHB-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN PLUG AUDIO 7POS MALE - A7M
Order 'conn plug audio 7pos male - A7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7M-ND.
CONN PLUG AUDIO 3POS MALE - A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
CONN RCPT AUDIO 3POS MALE PNL MT - D3M
Order 'conn rcpt audio 3pos male pnl mt - D3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1010-ND.
CONN PLUG AUDIO 4POS MALE - A4M
Order 'conn plug audio 4pos male - A4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1014-ND.
CONN RCPT AUDIO 4POS MALE PNL MT - D4M
Order 'conn rcpt audio 4pos male pnl mt - D4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1020-ND.
CONN PLUG AUDIO 5POS MALE - A5M
Order 'conn plug audio 5pos male - A5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1022-ND.
CONN RCPT AUDIO 5POS MALE PNL MT - D5M
Order 'conn rcpt audio 5pos male pnl mt - D5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1028-ND.
CONN RECEPTACLE MINI 3POS MALE - TB3M
Order 'conn receptacle mini 3pos male - TB3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3M-ND.
CONN RECEPTACLE MINI 4POS MALE - TB4M
Order 'conn receptacle mini 4pos male - TB4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4M-ND.
CONN PLUG CORD 3POS MALE MINI - TA3ML
Order 'conn plug cord 3pos male mini - TA3ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3ML-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLX
Order 'conn plug cord 3pos male mini - TA3MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
Order 'conn plug cord 3pos male mini - TA3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MX-ND.
Options for Die Cast, Nickel Plated Circular - Housing Connector Switchcraft Inc. Receptacle for Male Contacts Locking EMH
Send this link via E-Mail
Help With This Screen
