CONN HEADER 24POS .200" VERT BLK - ELFH24250 - Connectors
| Digi-Key Part Number | ELFH24250-ND |
100 |
3.19600 |
Extended Price
319.60 |
| Manufacturer Part Number | ELFH24250 | |||
| Description | CONN HEADER 24POS .200" VERT BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFH24250 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Header, Shrouded (2 Side) |
| Number of Positions | 24 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | ELFH |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFH24250 ELFH24250 |
ELFH24250 Specification Sheet
CONN HEADER 24POS .200" VERT BLK - ELFH24250 (ELFH24250-ND) - Connectors
Related parts Connectors:CONN HEADER 24POS .200" VERT BLK - ELFH24250
Order 'conn header 24pos .200" vert blk - ELFH24250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH24250-ND.
CONN HEADER 8POS .200" VERT BLK - ELFH08250J
Order 'conn header 8pos .200" vert blk - ELFH08250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1155-ND.
CONN HEADER 9POS .200" VERT BLK - ELFH09250J
Order 'conn header 9pos .200" vert blk - ELFH09250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1156-ND.
CONN HEADER 10POS .200" VERT BLK - ELFH10250J
Order 'conn header 10pos .200" vert blk - ELFH10250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1157-ND.
CONN HEADER 11POS .200" VERT BLK - ELFH11250J
Order 'conn header 11pos .200" vert blk - ELFH11250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1158-ND.
CONN HEADER 12POS .200" VERT BLK - ELFH12250J
Order 'conn header 12pos .200" vert blk - ELFH12250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1159-ND.
CONN HEADER 2POS .200" VERT BLK - ELFB02280
Order 'conn header 2pos .200" vert blk - ELFB02280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1224-ND.
CONN HEADER 3POS .200" VERT BLK - ELFB03280
Order 'conn header 3pos .200" vert blk - ELFB03280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1225-ND.
CONN HEADER 4POS .200" VERT BLK - ELFB04280
Order 'conn header 4pos .200" vert blk - ELFB04280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1226-ND.
CONN HEADER 5POS .200" VERT BLK - ELFB05280
Order 'conn header 5pos .200" vert blk - ELFB05280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1227-ND.
CONN HEADER 6POS .200" VERT BLK - ELFB06280
Order 'conn header 6pos .200" vert blk - ELFB06280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1228-ND.
CONN HEADER 7POS .200" VERT BLK - ELFB07280
Order 'conn header 7pos .200" vert blk - ELFB07280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1229-ND.
CONN HEADER 8POS .200" VERT BLK - ELFB08280
Order 'conn header 8pos .200" vert blk - ELFB08280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1230-ND.
CONN HEADER 9POS .200" VERT BLK - ELFB09280
Order 'conn header 9pos .200" vert blk - ELFB09280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1231-ND.
CONN HEADER 10POS .200" VERT BLK - ELFB10280
Order 'conn header 10pos .200" vert blk - ELFB10280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1232-ND.
Send this link via E-Mail
Help With This Screen