CONN HEADER 17POS .200" W/EARS - ELFH17250J
| Digi-Key Part Number | ELFH17250J-ND |
100 |
2.98800 |
Extended Price
298.80 |
| Manufacturer Part Number | ELFH17250J | |||
| Description | CONN HEADER 17POS .200" W/EARS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFH17250J |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (2 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFH17250J ELFH17250J |
ELFH17250J Specification Sheet
CONN HEADER 17POS .200" W/EARS - ELFH17250J (ELFH17250J-ND)
Related parts :CONN HEADER 17POS .200" W/EARS - ELFH17250J
Order 'conn header 17pos .200" w/ears - ELFH17250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250J-ND.
CONN HEADER 17POS .200" W/EARS - ELFH17250E
Order 'conn header 17pos .200" w/ears - ELFH17250E' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250E-ND.
CONN HEADER 17POS .200" R/A BLK - ELFB17230
Order 'conn header 17pos .200" r/a blk - ELFB17230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB17230-ND.
CONN HEADER 17POS .200" VERT BLK - ELFB17280
Order 'conn header 17pos .200" vert blk - ELFB17280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB17280-ND.
CONN HEADER 13POS .200" W/EARS - ELFH13250E
Order 'conn header 13pos .200" w/ears - ELFH13250E' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH13250E-ND.
CONN HEADER 13POS .200" W/EARS - ELFH13250J
Order 'conn header 13pos .200" w/ears - ELFH13250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH13250J-ND.
CONN HEADER 14POS .200" W/EARS - ELFH14250J
Order 'conn header 14pos .200" w/ears - ELFH14250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH14250J-ND.
CONN HEADER 15POS .200" W/EARS - ELFH15250E
Order 'conn header 15pos .200" w/ears - ELFH15250E' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH15250E-ND.
CONN HEADER 15POS .200" W/EARS - ELFH15250J
Order 'conn header 15pos .200" w/ears - ELFH15250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH15250J-ND.
CONN HEADER 16POS .200" W/EARS - ELFH16250J
Order 'conn header 16pos .200" w/ears - ELFH16250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH16250J-ND.
CONN HEADER 17POS .200" R/A BLK - ELFH17210
Order 'conn header 17pos .200" r/a blk - ELFH17210' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17210-ND.
CONN HEADER 17POS .200" VERT BLK - ELFH17250
Order 'conn header 17pos .200" vert blk - ELFH17250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250-ND.
CONN HEADER 18POS .200" W/EARS - ELFH18250J
Order 'conn header 18pos .200" w/ears - ELFH18250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH18250J-ND.
CONN HEADER 19POS .200" W/EARS - ELFH19250E
Order 'conn header 19pos .200" w/ears - ELFH19250E' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH19250E-ND.
CONN HEADER 19POS .200" W/EARS - ELFH19250J
Order 'conn header 19pos .200" w/ears - ELFH19250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH19250J-ND.
Send this link via E-Mail
Help With This Screen
