Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH17250
CONN HEADER 17POS .200" VERT BLK - ELFH17250 - Connectors
| Digi-Key Part Number | ELFH17250-ND |
100 |
2.39400 |
Extended Price
239.40 |
| Manufacturer Part Number | ELFH17250 | |||
| Description | CONN HEADER 17POS .200" VERT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFH17250 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (2 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFH17250 ELFH17250 |
ELFH17250 Specification Sheet
CONN HEADER 17POS .200" VERT BLK - ELFH17250 (ELFH17250-ND) - Connectors
Related parts Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH17250Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH17250
Order 'conn header 17pos .200" vert blk - ELFH17250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB17280
Order 'conn header 17pos .200" vert blk - ELFB17280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB17280-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH02250
Order 'conn header 2pos .200" vert blk - ELFH02250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1242-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH04250
Order 'conn header 4pos .200" vert blk - ELFH04250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1244-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH05250
Order 'conn header 5pos .200" vert blk - ELFH05250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1245-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH08250
Order 'conn header 8pos .200" vert blk - ELFH08250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1248-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH11250
Order 'conn header 11pos .200" vert blk - ELFH11250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1251-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH17250E
Order 'conn header 17pos .200" w/ears - ELFH17250E' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250E-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH08250J
Order 'conn header 8pos .200" vert blk - ELFH08250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1155-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH09250J
Order 'conn header 9pos .200" vert blk - ELFH09250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1156-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pins, Shrouded (2 Side) - ELFH10250J
Order 'conn header 10pos .200" vert blk - ELFH10250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1157-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH11250J
Order 'conn header 11pos .200" vert blk - ELFH11250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1158-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH12250J
Order 'conn header 12pos .200" vert blk - ELFH12250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1159-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB02280
Order 'conn header 2pos .200" vert blk - ELFB02280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1224-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Sockets Side Stacking (Interlocking) ELFB03280
Order 'conn header 3pos .200" vert blk - ELFB03280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1225-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH17250
Send this link via E-Mail
Help With This Screen
