CONN HEADER 17POS .200" R/A BLK - ELFH17210
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (4 Side) - ELFH17210
| Digi-Key Part Number | ELFH17210-ND |
100 |
2.39400 |
Extended Price
239.40 |
| Manufacturer Part Number | ELFH17210 | |||
| Description | CONN HEADER 17POS .200" R/A BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFH17210 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Male Pin, Shrouded (4 Side) |
| Color | Black |
| Mounting Type | Through Hole |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFH17210 ELFH17210 |
ELFH17210 Specification Sheet
CONN HEADER 17POS .200" R/A BLK - ELFH17210 (ELFH17210-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (4 Side) - ELFH17210CONN HEADER 17POS .200" R/A BLK - ELFH17210
Order 'conn header 17pos .200" r/a blk - ELFH17210' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17210-ND.
CONN HEADER 17POS .200" R/A BLK - ELFB17230
Order 'conn header 17pos .200" r/a blk - ELFB17230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB17230-ND.
CONN HEADER 17POS .200" VERT BLK - ELFB17280
Order 'conn header 17pos .200" vert blk - ELFB17280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB17280-ND.
CONN HEADER 17POS .200" VERT BLK - ELFH17250
Order 'conn header 17pos .200" vert blk - ELFH17250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH17250-ND.
CONN HEADER 10POS .200" R/A BLK - ELFB10230
Order 'conn header 10pos .200" r/a blk - ELFB10230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1221-ND.
CONN HEADER 11POS .200" R/A BLK - ELFB11230
Order 'conn header 11pos .200" r/a blk - ELFB11230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1222-ND.
CONN HEADER 12POS .200" R/A BLK - ELFB12230
Order 'conn header 12pos .200" r/a blk - ELFB12230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1223-ND.
CONN HEADER 13POS .200" R/A BLK - ELFB13230
Order 'conn header 13pos .200" r/a blk - ELFB13230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB13230-ND.
CONN HEADER 14POS .200" R/A BLK - ELFB14230
Order 'conn header 14pos .200" r/a blk - ELFB14230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB14230-ND.
CONN HEADER 15POS .200" R/A BLK - ELFB15230
Order 'conn header 15pos .200" r/a blk - ELFB15230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB15230-ND.
CONN HEADER 16POS .200" R/A BLK - ELFB16230
Order 'conn header 16pos .200" r/a blk - ELFB16230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB16230-ND.
CONN HEADER 18POS .200" R/A BLK - ELFB18230
Order 'conn header 18pos .200" r/a blk - ELFB18230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB18230-ND.
CONN HEADER 19POS .200" R/A BLK - ELFB19230
Order 'conn header 19pos .200" r/a blk - ELFB19230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB19230-ND.
CONN HEADER 20POS .200" R/A BLK - ELFB20230
Order 'conn header 20pos .200" r/a blk - ELFB20230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB20230-ND.
CONN HEADER 13POS .200" R/A BLK - ELFH13210
Order 'conn header 13pos .200" r/a blk - ELFH13210' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH13210-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (4 Side) - ELFH17210
Send this link via E-Mail
Help With This Screen
