Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB14280
CONN HEADER 14POS .200" VERT BLK - ELFB14280
| Digi-Key Part Number | ELFB14280-ND |
100 |
2.88000 |
Extended Price
288.00 |
| Manufacturer Part Number | ELFB14280 | |||
| Description | CONN HEADER 14POS .200" VERT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFB14280 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) |
| Terminal Block Type | Header, Female Socket |
| Color | Black |
| Mounting Type | Through Hole |
| Features | Side Stacking (Interlocking) |
| Termination | Solder |
| Mating Orientation | Vertical with Board |
| Current | 15A |
| Voltage | 300V |
| Wire Gauge | - |
| Number of Levels | 1 |
| Positions Per Level | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFB14280 ELFB14280 |
ELFB14280 Specification Sheet
CONN HEADER 14POS .200" VERT BLK - ELFB14280 (ELFB14280-ND)
Related parts Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB14280Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB14280
Order 'conn header 14pos .200" vert blk - ELFB14280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFB14280-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH14250
Order 'conn header 14pos .200" vert blk - ELFH14250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH14250-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH02250
Order 'conn header 2pos .200" vert blk - ELFH02250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1242-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH04250
Order 'conn header 4pos .200" vert blk - ELFH04250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1244-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH05250
Order 'conn header 5pos .200" vert blk - ELFH05250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1245-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH08250
Order 'conn header 8pos .200" vert blk - ELFH08250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1248-ND.
Through Hole Terminal Block - Headers, Plug And Socket Connectors, Interconnect Amphenol PCD Header, Male Pins, Shrouded (2 Side) ELFH11250
Order 'conn header 11pos .200" vert blk - ELFH11250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1251-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH08250J
Order 'conn header 8pos .200" vert blk - ELFH08250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1155-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH09250J
Order 'conn header 9pos .200" vert blk - ELFH09250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1156-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pins, Shrouded (2 Side) - ELFH10250J
Order 'conn header 10pos .200" vert blk - ELFH10250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1157-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH11250J
Order 'conn header 11pos .200" vert blk - ELFH11250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1158-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Male Pin, Shrouded (2 Side) - ELFH12250J
Order 'conn header 12pos .200" vert blk - ELFH12250J' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1159-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB02280
Order 'conn header 2pos .200" vert blk - ELFB02280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1224-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Sockets Side Stacking (Interlocking) ELFB03280
Order 'conn header 3pos .200" vert blk - ELFB03280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1225-ND.
Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Sockets Side Stacking (Interlocking) ELFB04280
Order 'conn header 4pos .200" vert blk - ELFB04280' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1226-ND.
Options for Terminal Block - Headers, Plug And Socket Connector Amphenol PCD Header, Female Socket Side Stacking (Interlocking) ELFB14280
Send this link via E-Mail
Help With This Screen
