CONN HEADER 22POS 5MM R/A BLK - ELFA22110 - Connectors
| Digi-Key Part Number | ELFA22110-ND |
100 |
4.36900 |
Extended Price
436.90 |
| Manufacturer Part Number | ELFA22110 | |||
| Description | CONN HEADER 22POS 5MM R/A BLK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELFA22110 |
| Vendor | Amphenol PCD |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Header, Shrouded (4 Side) |
| Number of Positions | 22 |
| Wire Size | - |
| Color | Black |
| Mounting Type | Through Hole |
| Number of Rows | 2 |
| Series | ELFA |
| Features | - |
| Termination | Solder |
| Mating Orientation | Horizontal with Board |
| Current | 15A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELFA22110 ELFA22110 |
ELFA22110 Specification Sheet
CONN HEADER 22POS 5MM R/A BLK - ELFA22110 (ELFA22110-ND) - Connectors
Related parts Connectors:CONN HEADER 22POS 5MM R/A BLK - ELFA22110
Order 'conn header 22pos 5mm r/a blk - ELFA22110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA22110-ND.
CONN HEADER 24POS 5MM R/A BLK - ELFA24110
Order 'conn header 24pos 5mm r/a blk - ELFA24110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA24110-ND.
CONN HEADER 26POS 5MM R/A BLK - ELFA26110
Order 'conn header 26pos 5mm r/a blk - ELFA26110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA26110-ND.
CONN HEADER 28POS 5MM R/A BLK - ELFA28110
Order 'conn header 28pos 5mm r/a blk - ELFA28110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA28110-ND.
CONN HEADER 30POS 5MM R/A BLK - ELFA30110
Order 'conn header 30pos 5mm r/a blk - ELFA30110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA30110-ND.
CONN HEADER 32POS 5MM R/A BLK - ELFA32110
Order 'conn header 32pos 5mm r/a blk - ELFA32110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA32110-ND.
CONN HEADER 34POS 5MM R/A BLK - ELFA34110
Order 'conn header 34pos 5mm r/a blk - ELFA34110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA34110-ND.
CONN HEADER 36POS 5MM R/A BLK - ELFA36110
Order 'conn header 36pos 5mm r/a blk - ELFA36110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA36110-ND.
CONN HEADER 38POS 5MM R/A BLK - ELFA38110
Order 'conn header 38pos 5mm r/a blk - ELFA38110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA38110-ND.
CONN HEADER 40POS 5MM R/A BLK - ELFA40110
Order 'conn header 40pos 5mm r/a blk - ELFA40110' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFA40110-ND.
CONN HEADER 22POS .200" R/A BLK - ELFH22210
Order 'conn header 22pos .200" r/a blk - ELFH22210' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH22210-ND.
CONN HEADER 22POS .200" VERT BLK - ELFH22250
Order 'conn header 22pos .200" vert blk - ELFH22250' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number ELFH22250-ND.
CONN HEADER 10POS .200" R/A BLK - ELFB10230
Order 'conn header 10pos .200" r/a blk - ELFB10230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1221-ND.
CONN HEADER 11POS .200" R/A BLK - ELFB11230
Order 'conn header 11pos .200" r/a blk - ELFB11230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1222-ND.
CONN HEADER 12POS .200" R/A BLK - ELFB12230
Order 'conn header 12pos .200" r/a blk - ELFB12230' online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1223-ND.
Send this link via E-Mail
Help With This Screen