CONN EH VHS T/H NICKEL - EHSVHS2X - Connectors
| Digi-Key Part Number | EHSVHS2X-ND |
25 |
9.60000 |
Extended Price
240.00 |
| Manufacturer Part Number | EHSVHS2X | |||
| Description | CONN EH VHS T/H NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EHSVHS2X |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | Silver |
| Convert From (Adapter End) | MiniDIN, Female Socket, 4 pos |
| Convert To (Adapter End) | MiniDIN, Female Socket, 4 pos |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHSVHS2X EHSVHS2X |
CONN EH VHS T/H NICKEL - EHSVHS2X (EHSVHS2X-ND) - Connectors
Related parts Connectors :CONN EH VHS T/H NICKEL - EHSVHS2X
Order 'conn eh vhs t/h nickel - EHSVHS2X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHSVHS2X-ND.
CONN EH BNC T/H NICKEL - EHBNC2
Order 'conn eh bnc t/h nickel - EHBNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2-ND.
CONN EH BNC T/H NICKEL 4-40 - EHBNC2PKG
Order 'conn eh bnc t/h nickel 4-40 - EHBNC2PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHBNC2PKG-ND.
CONN EH RCA T/H NICKEL - EHRCA2X
Order 'conn eh rca t/h nickel - EHRCA2X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHRCA2X-ND.
CONN EH USB A-B NICKEL - EHUSBABX
Order 'conn eh usb a-b nickel - EHUSBABX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBABX-ND.
CONN EH USB A-B NICKEL 4-40SCREW - EHUSBABXPKG
Order 'conn eh usb a-b nickel 4-40screw - EHUSBABXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBABXPKG-ND.
CONN EH USB B-A NICKEL - EHUSBBAX
Order 'conn eh usb b-a nickel - EHUSBBAX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBAX-ND.
CONN EH USB B-A NICKEL 4-40SCREW - EHUSBBAXPKG
Order 'conn eh usb b-a nickel 4-40screw - EHUSBBAXPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number EHUSBBAXPKG-ND.
CONN PLUG CORD FMAL 3PIN NICKEL - A3FS
Order 'conn plug cord fmal 3pin nickel - A3FS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3FS-ND.
CONN PLUG CORD MALE 3PIN NICKEL - A3MS
Order 'conn plug cord male 3pin nickel - A3MS' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MS-ND.
CONN PLUG CORD FMAL 6PIN NICKEL - A6F
Order 'conn plug cord fmal 6pin nickel - A6F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6F-ND.
CONN PLUG CORD MALE 6PIN NICKEL - A6M
Order 'conn plug cord male 6pin nickel - A6M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A6M-ND.
CONN PLUG CORD FMAL 7PIN NICKEL - A7F
Order 'conn plug cord fmal 7pin nickel - A7F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A7F-ND.
CONN PLUG CORD FMAL 3PIN NICKEL - A3FPKG
Order 'conn plug cord fmal 3pin nickel - A3FPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3FPKG-ND.
CONN PLUG CORD MALE 3PIN NICKEL - A3MPKG
Order 'conn plug cord male 3pin nickel - A3MPKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number A3MPKG-ND.
Send this link via E-Mail
Help With This Screen
