SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF260Q
SWITCH TACT RT ANG 260GF 3.15MM - TL58WF260Q - Switches
| Digi-Key Part Number | EG4595CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TL58WF260Q | |||
| Description | SWITCH TACT RT ANG 260GF 3.15MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL58WF260Q |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Outline | 7.40mm x 7.10mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL58WF260Q TL58WF260Q EG4595CT ND EG4595CTND EG4595CT |
TL58WF260Q Specification Sheet
SWITCH TACT RT ANG 260GF 3.15MM - TL58WF260Q (EG4595CT-ND) - Switches
Related parts SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF260QSPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF260Q
Order 'switch tact rt ang 260gf 3.15mm - TL58WF260Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4595CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL58WF260Q
Order 'switch tact rt ang 260gf 3.15mm - TL58WF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4595TB-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58VF260Q
Order 'switch tact rt ang 260gf 3.85mm - TL58VF260Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4592CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58XF260Q
Order 'switch tact rt ang 260gf 4.75mm - TL58XF260Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4598CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58VF100Q
Order 'switch tact rt ang 100gf 3.85mm - TL58VF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4590CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58VF160Q
Order 'switch tact rt ang 160gf 3.85mm - TL58VF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4591CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF100Q
Order 'switch tact rt ang 100gf 3.15mm - TL58WF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4593CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF160Q
Order 'switch tact rt ang 160gf 3.15mm - TL58WF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4594CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL58VF260Q
Order 'switch tact rt ang 260gf 3.85mm - TL58VF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4592TB-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL58XF260Q
Order 'switch tact rt ang 260gf 4.75mm - TL58XF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4598TB-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL58WF100Q
Order 'switch tact rt ang 100gf 3.15mm - TL58WF100Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4593TB-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch TL58WF160Q
Order 'switch tact rt ang 160gf 3.15mm - TL58WF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4594TB-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL3301SPF260QG
Order 'switch tact 6mm extend 260gf smt - TL3301SPF260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1870CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58XF100Q
Order 'switch tact rt ang 100gf 4.75mm - TL58XF100Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4596CT-ND.
SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58XF160Q
Order 'switch tact rt ang 160gf 4.75mm - TL58XF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4597CT-ND.
Options for SPST-NO Tactile Switch Off-Mom 0.05A @ 12VDC E-Switch (VA) TL58WF260Q
Send this link via E-Mail
Help With This Screen
