Keywords:





SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R - Switches

Digi-Key Part Number EG4565-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberTL1105DF160R
DescriptionSWITCH TACT 6MM MOMENTARY 160GF
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL1105DF160R
VendorE-Switch
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 50VDC
Mounting TypeThrough Hole
Operating Force160gf
OrientationVertical
Outline6.00mm x 6.00mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1105DF160R
TL1105DF160R
EG4565 ND
EG4565ND
EG4565

TL1105DF160R Specification Sheet

Image of SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R

SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R (EG4565-ND) - Switches

Related parts Switches :
SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R
 Order 'switch tact 6mm momentary 160gf - TL1105DF160R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4565-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105BF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105BF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1833-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105F160Q
 Order 'switch tact 6mm momentary 160gf - TL1105F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1827-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105AF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1829-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105EF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1831-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105KF160Q
 Order 'switch tact 6mm momentary 160gf - TL1105KF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105KF160Q-ND.
SWITCH TACT 6MM MOMENTARY 160 - TL1105HF160Q
 Order 'switch tact 6mm momentary 160 - TL1105HF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1105HF160Q-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105BF250Q
 Order 'switch tact 6mm momentary 250gf - TL1105BF250Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1834-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1869CT-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1869TR-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order 'switch tact 6mm extend 160gf smt - TL3301SPF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1869DKR-ND.
SWITCH TACT 6MM SQ H=4.3MM 160GF - TLE1105F160Q
 Order 'switch tact 6mm sq h=4.3mm 160gf - TLE1105F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2490-ND.
SWITCH TACT 6MM 160GF SMD - TL3301CF160QG
 Order 'switch tact 6mm 160gf smd - TL3301CF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF160QG-ND.
SWITCH TACT 6MM RIGHT ANG 160GF - TL1105WF160Q
 Order 'switch tact 6mm right ang 160gf - TL1105WF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1835-ND.
SWITCH TACT 6MM RIGHT ANG 160GF - TL1105RF160Q
 Order 'switch tact 6mm right ang 160gf - TL1105RF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1837-ND.

Send this link via E-Mail
Help With This Screen

SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH TACT 6MM MOMENTARY 160GF - TL1105BF160Q Next: SWITCH TACT 6MM MOMENTARY 160GF - TL1105EF160Q
SWITCH TACT 6MM MOMENTARY 160GF - TL1105DF160R