SWITCH TACT 6MM 160GF SMD - TL3301PF160QG - Switches
| Digi-Key Part Number | EG4562CT-ND |
1 10 100 |
.53000 .42300 .38070 |
Extended Price
0.53 4.23 38.07 |
| Manufacturer Part Number | TL3301PF160QG | |||
| Description | SWITCH TACT 6MM 160GF SMD | |||
| Quantity Available | 672 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3301PF160QG |
| Vendor | E-Switch (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 12VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6mm x 6mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3301PF160QG TL3301PF160QG EG4562CT ND EG4562CTND EG4562CT |
TL3301PF160QG Specification Sheet
SWITCH TACT 6MM 160GF SMD - TL3301PF160QG (EG4562CT-ND) - Switches
Related parts Switches:SWITCH TACT 6MM 160GF SMD - TL3301PF160QG
Order 'switch tact 6mm 160gf smd - TL3301PF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4562CT-ND.
SWITCH TACT 6MM 160GF SMD - TL3301PF160QG
Order 'switch tact 6mm 160gf smd - TL3301PF160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4562DKR-ND.
SWITCH TACT 6MM 160GF SMD - TL3301PF160QG
Order 'switch tact 6mm 160gf smd - TL3301PF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4562TR-ND.
SWITCH TACT 6MM 160GF SMD - TL3303F160QG
Order 'switch tact 6mm 160gf smd - TL3303F160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4607CT-ND.
SWITCH TACT 6MM 160GF SMD - TL3303F160QG
Order 'switch tact 6mm 160gf smd - TL3303F160QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4607DKR-ND.
SWITCH TACT 6MM 160GF SMD - TL3301CF160QG
Order 'switch tact 6mm 160gf smd - TL3301CF160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL3301CF160QG-ND.
SWITCH TACT 6MM 160GF SMT - TL3301NF160QG/TR
Order 'switch tact 6mm 160gf smt - TL3301NF160QG/TR' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1867CT-ND.
SWITCH TACT 6MM 160GF SMT - TL3301NF160QG/TR
Order 'switch tact 6mm 160gf smt - TL3301NF160QG/TR' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG1867DKR-ND.
SWITCH TACT 6MM 160GF SMD - TL3303F160QG
Order 'switch tact 6mm 160gf smd - TL3303F160QG' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4607TR-ND.
SWITCH TACT 6MM 100GF SMD - TL3303F100QG
Order 'switch tact 6mm 100gf smd - TL3303F100QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4586CT-ND.
SWITCH TACT 6MM 100GF SMD - TL3303F100QG
Order 'switch tact 6mm 100gf smd - TL3303F100QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4586DKR-ND.
SWITCH TACT 6MM 260GF SMD - TL3303F260QG
Order 'switch tact 6mm 260gf smd - TL3303F260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4587CT-ND.
SWITCH TACT 6MM 260GF SMD - TL3303F260QG
Order 'switch tact 6mm 260gf smd - TL3303F260QG' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4587DKR-ND.
SWITCH TACT LOPRO 160GF SMD - TL3315NF160Q
Order 'switch tact lopro 160gf smd - TL3315NF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4621CT-ND.
SWITCH TACT LOPRO 160GF SMD - TL3315NF160Q
Order 'switch tact lopro 160gf smd - TL3315NF160Q' online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4621DKR-ND.
Send this link via E-Mail
Help With This Screen