SW DIP SLIDE SPST 6 POS UNSEALED - KAS2106E - Switches
| Digi-Key Part Number | EG4512-ND |
1 10 100 250 500 1000 2500 5000 |
1.56000 1.39200 1.20000 .96000 .84000 .69600 .62400 .60000 |
Extended Price
1.56 13.92 120.00 240.00 420.00 696.00 1560.00 3000.00 |
| Manufacturer Part Number | KAS2106E | |||
| Description | SW DIP SLIDE SPST 6 POS UNSEALED | |||
| Quantity Available | 264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS2106E |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Side Actuated |
| Number of Positions | 6 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS2106E KAS2106E EG4512 ND EG4512ND EG4512 |
KAS2106E Specification Sheet
SW DIP SLIDE SPST 6 POS UNSEALED - KAS2106E (EG4512-ND) - Switches
Related parts Switches:SW DIP SLIDE SPST 6 POS UNSEALED - KAS2106E
Order 'sw dip slide spst 6 pos unsealed - KAS2106E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4512-ND.
SW DIP SLIDE SPST 6 POS UNSEALD - KAS1106E
Order 'sw dip slide spst 6 pos unseald - KAS1106E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4496-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106ET
Order 'sw dip slide spst 6 pos sealed - KAS1106ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4497-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106RT
Order 'sw dip slide spst 6 pos sealed - KAS1106RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4498-ND.
SW DIP SLIDE SPST 5 POS UNSEALED - KAS2105E
Order 'sw dip slide spst 5 pos unsealed - KAS2105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4510-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS2106ET
Order 'sw dip slide spst 6 pos sealed - KAS2106ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4513-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
Order 'sw dip slide spst 2 pos unseald - KAS1102E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4485-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
Order 'sw dip slide spst 2 pos sealed - KAS1102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103E
Order 'sw dip slide spst 3 pos unseald - KAS1103E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4487-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET
Order 'sw dip slide spst 3 pos sealed - KAS1103ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4488-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103RT
Order 'sw dip slide spst 3 pos sealed - KAS1103RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4489-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS1104E
Order 'sw dip slide spst 4 pos unseald - KAS1104E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4490-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104ET
Order 'sw dip slide spst 4 pos sealed - KAS1104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4491-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT
Order 'sw dip slide spst 4 pos sealed - KAS1104RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4492-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105E
Order 'sw dip slide spst 5 pos unseald - KAS1105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4493-ND.
Send this link via E-Mail
Help With This Screen