SW DIP SLIDE SPST 5 POS SEALED - KAS2105ET
| Digi-Key Part Number | EG4511-ND |
1 10 100 250 500 1000 2500 5000 |
1.56000 1.39200 1.20000 .96000 .84000 .69600 .62400 .60000 |
Extended Price
1.56 13.92 120.00 240.00 420.00 696.00 1560.00 3000.00 |
| Manufacturer Part Number | KAS2105ET | |||
| Description | SW DIP SLIDE SPST 5 POS SEALED | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS2105ET |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Side Actuated |
| Number of Positions | 5 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS2105ET KAS2105ET EG4511 ND EG4511ND EG4511 |
KAS2105ET Specification Sheet
SW DIP SLIDE SPST 5 POS SEALED - KAS2105ET (EG4511-ND)
Related parts :SW DIP SLIDE SPST 5 POS SEALED - KAS2105ET
Order 'sw dip slide spst 5 pos sealed - KAS2105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4511-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105ET
Order 'sw dip slide spst 5 pos sealed - KAS1105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4494-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105RT
Order 'sw dip slide spst 5 pos sealed - KAS1105RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4495-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
Order 'sw dip slide spst 2 pos sealed - KAS1102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET
Order 'sw dip slide spst 3 pos sealed - KAS1103ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4488-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103RT
Order 'sw dip slide spst 3 pos sealed - KAS1103RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4489-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104ET
Order 'sw dip slide spst 4 pos sealed - KAS1104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4491-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT
Order 'sw dip slide spst 4 pos sealed - KAS1104RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4492-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105E
Order 'sw dip slide spst 5 pos unseald - KAS1105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4493-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106ET
Order 'sw dip slide spst 6 pos sealed - KAS1106ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4497-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106RT
Order 'sw dip slide spst 6 pos sealed - KAS1106RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4498-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108ET
Order 'sw dip slide spst 8 pos sealed - KAS1108ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4500-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108RT
Order 'sw dip slide spst 8 pos sealed - KAS1108RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4501-ND.
SW DIP SLIDE SPST 12 POS SEALED - KAS1112ET
Order 'sw dip slide spst 12 pos sealed - KAS1112ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4504-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS2102ET
Order 'sw dip slide spst 2 pos sealed - KAS2102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4507-ND.
Send this link via E-Mail
Help With This Screen