SW DIP SLIDE SPST 5 POS UNSEALED - KAS2105E
| Digi-Key Part Number | EG4510-ND |
1 10 100 250 500 1000 |
1.35000 1.21500 1.03500 .85500 .72000 .59850 |
Extended Price
1.35 12.15 103.50 213.75 360.00 598.50 |
| Manufacturer Part Number | KAS2105E | |||
| Description | SW DIP SLIDE SPST 5 POS UNSEALED | |||
| Quantity Available | 825 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS2105E |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Side Actuated |
| Number of Positions | 5 |
| Circuit | SPST |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS2105E KAS2105E EG4510 ND EG4510ND EG4510 |
KAS2105E Specification Sheet
SW DIP SLIDE SPST 5 POS UNSEALED - KAS2105E (EG4510-ND)
Related parts:SW DIP SLIDE SPST 5 POS UNSEALED - KAS2105E
Order 'sw dip slide spst 5 pos unsealed - KAS2105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4510-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105E
Order 'sw dip slide spst 5 pos unseald - KAS1105E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4493-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105ET
Order 'sw dip slide spst 5 pos sealed - KAS1105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4494-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105RT
Order 'sw dip slide spst 5 pos sealed - KAS1105RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4495-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS2105ET
Order 'sw dip slide spst 5 pos sealed - KAS2105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4511-ND.
SW DIP SLIDE SPST 6 POS UNSEALED - KAS2106E
Order 'sw dip slide spst 6 pos unsealed - KAS2106E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4512-ND.
SW DIP SLIDE SPST 5 POS UNSEALD - KAS1105R
Order 'sw dip slide spst 5 pos unseald - KAS1105R' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KAS1105R-ND.
SW DIP SLIDE SPST 2 POS UNSEALD - KAS1102E
Order 'sw dip slide spst 2 pos unseald - KAS1102E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4485-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
Order 'sw dip slide spst 2 pos sealed - KAS1102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS UNSEALD - KAS1103E
Order 'sw dip slide spst 3 pos unseald - KAS1103E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4487-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET
Order 'sw dip slide spst 3 pos sealed - KAS1103ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4488-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103RT
Order 'sw dip slide spst 3 pos sealed - KAS1103RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4489-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS1104E
Order 'sw dip slide spst 4 pos unseald - KAS1104E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4490-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104ET
Order 'sw dip slide spst 4 pos sealed - KAS1104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4491-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT
Order 'sw dip slide spst 4 pos sealed - KAS1104RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4492-ND.
Send this link via E-Mail
Help With This Screen