SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT - Switches
| Digi-Key Part Number | EG4492-ND |
1 10 100 250 500 1000 2500 5000 |
1.17000 1.04400 .90000 .72000 .63000 .52200 .46800 .45000 |
Extended Price
1.17 10.44 90.00 180.00 315.00 522.00 1170.00 2250.00 |
| Manufacturer Part Number | KAS1104RT | |||
| Description | SW DIP SLIDE SPST 4 POS SEALED | |||
| Quantity Available | 1043 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAS1104RT |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Standard |
| Orientation | Top Actuated |
| Number of Positions | 4 |
| Circuit | SPST |
| Actuator Level | Recessed |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAS1104RT KAS1104RT EG4492 ND EG4492ND EG4492 |
KAS1104RT Specification Sheet
SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT (EG4492-ND) - Switches
Related parts Switches:SW DIP SLIDE SPST 4 POS SEALED - KAS1104RT
Order 'sw dip slide spst 4 pos sealed - KAS1104RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4492-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS1104ET
Order 'sw dip slide spst 4 pos sealed - KAS1104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4491-ND.
SW DIP SLIDE SPST 4 POS SEALED - KAS2104ET
Order 'sw dip slide spst 4 pos sealed - KAS2104ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4509-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS1102ET
Order 'sw dip slide spst 2 pos sealed - KAS1102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4486-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103ET
Order 'sw dip slide spst 3 pos sealed - KAS1103ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4488-ND.
SW DIP SLIDE SPST 3 POS SEALED - KAS1103RT
Order 'sw dip slide spst 3 pos sealed - KAS1103RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4489-ND.
SW DIP SLIDE SPST 4 POS UNSEALD - KAS1104E
Order 'sw dip slide spst 4 pos unseald - KAS1104E' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4490-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105ET
Order 'sw dip slide spst 5 pos sealed - KAS1105ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4494-ND.
SW DIP SLIDE SPST 5 POS SEALED - KAS1105RT
Order 'sw dip slide spst 5 pos sealed - KAS1105RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4495-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106ET
Order 'sw dip slide spst 6 pos sealed - KAS1106ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4497-ND.
SW DIP SLIDE SPST 6 POS SEALED - KAS1106RT
Order 'sw dip slide spst 6 pos sealed - KAS1106RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4498-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108ET
Order 'sw dip slide spst 8 pos sealed - KAS1108ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4500-ND.
SW DIP SLIDE SPST 8 POS SEALED - KAS1108RT
Order 'sw dip slide spst 8 pos sealed - KAS1108RT' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4501-ND.
SW DIP SLIDE SPST 12 POS SEALED - KAS1112ET
Order 'sw dip slide spst 12 pos sealed - KAS1112ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4504-ND.
SW DIP SLIDE SPST 2 POS SEALED - KAS2102ET
Order 'sw dip slide spst 2 pos sealed - KAS2102ET' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4507-ND.
Send this link via E-Mail
Help With This Screen